There are no models available for this part yet.
Overview of 10SC008037 by Essentra Components
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 5 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for 10SC008037 by Essentra Components
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
RPC7162-ND
|
DigiKey | SHOULDER WASHER, NATURAL, NYLON Min Qty: 1 Lead time: 8 Weeks Container: Bulk |
22167 In Stock |
|
$0.0592 / $0.1300 | Buy Now | |
DISTI #
144-10SC008037
|
Mouser Electronics | Washers Shoulder Washer, .173 ID, .344 OD, #8 Screw RoHS: Compliant | 404 |
|
$0.0360 / $0.1000 | Buy Now | |
DISTI #
72025569
|
RS | Shoulder Washer, .173 ID, .344 OD, #8 Screw | Essentra Components 10SC008037 RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Bulk | 0 |
|
$0.0830 / $0.0920 | RFQ | |
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 18 Weeks | 0 |
|
$0.0423 | Buy Now | ||
Onlinecomponents.com | Natural Nylon Standard Shoulder Washer - Outside Diameter 8.7 mm (0.344 in) - Base Height 9.5 mm (0.375 in) - Base Outside Diameter 5.2 mm (0.205 in) - Compatible Screw Sizes 8<multisep/>M4 RoHS: Compliant | 0 |
|
$0.0379 / $0.0650 | Buy Now |
CAD Models for 10SC008037 by Essentra Components
Part Data Attributes for 10SC008037 by Essentra Components
10SC008037
Essentra Components
|
|
---|---|
Samacsys Manufacturer
|
Essentra Components
|
Want to compare parts?
-
10SC008037Essentra ComponentsVS
-