Part Details for 10SC010050 by Essentra Components
Overview of 10SC010050 by Essentra Components
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 10SC010050
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
RPC7154-ND
|
DigiKey | SHOULDER WASHER, NATURAL, NYLON Min Qty: 1 Lead time: 8 Weeks Container: Bulk |
48830 In Stock |
|
$0.0627 / $0.1600 | Buy Now |
DISTI #
144-10SC010050
|
Mouser Electronics | Washers Shoulder Washer, .200 ID, .399 OD, #10 Screw, Natural,Nylon,1/2 Shank Lg,1/16 Thk RoHS: Compliant | 0 |
|
$0.0620 / $0.1600 | Order Now |
DISTI #
72025572
|
RS | Shoulder Washer, .200 ID, .399 OD, #10 Screw | Essentra Components 10SC010050 RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Bulk | 0 |
|
$0.0580 / $0.0630 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 | 0 |
|
$0.0471 | Buy Now |
|
Onlinecomponents.com | Natural Nylon Shoulder Washer Shoulder Washer - Outside Diameter 10.1 mm (0.399 in) - Base Height 12.7 mm (0.500 in) - Base Outside Diameter 6.7 mm (0.263 in) - Compatible Screw Sizes 10<multisep/>M5 | 0 |
|
$0.0422 / $0.0724 | Buy Now |
|
Component Electronics, Inc | IN STOCK SHIP TODAY | 494 |
|
Buy Now |
Part Details for 10SC010050
10SC010050 CAD Models
10SC010050 Part Data Attributes:
|
10SC010050
Essentra Components
Buy Now
|
Compare Parts:
10SC010050
Essentra Components
|
Samacsys Manufacturer | Essentra Components |