Part Details for 10SC250037 by Essentra Components
Overview of 10SC250037 by Essentra Components
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 10SC250037
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
RPC7146-ND
|
DigiKey | SHOULDER WASHER, NATURAL, NYLON Min Qty: 1 Lead time: 8 Weeks Container: Bulk |
1114 In Stock |
|
$0.0701 / $0.1600 | Buy Now |
DISTI #
144-10SC250037
|
Mouser Electronics | Washers Shoulder Washer, .260 ID, .513 OD, 1/4 Screw, Natural,Nylon,3/8 Shank Lg,1/16 Thk RoHS: Compliant | 4465 |
|
$0.0700 / $0.1400 | Buy Now |
DISTI #
72021822
|
RS | Shoulder Washer, .260 ID, .513 OD, 1/4 Screw | Essentra Components 10SC250037 RoHS: Compliant Min Qty: 500 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Bulk | 0 |
|
$0.1440 / $0.1600 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 500 Lead time: 18 Weeks | 0 |
|
$0.0459 | Buy Now |
|
Onlinecomponents.com | Natural Nylon Shoulder Washer Shoulder Washer - Outside Diameter 13 mm (0.513 in) - Base Height 9.5 mm (0.375 in) - Base Outside Diameter 7.9 mm (0.312 in) - Compatible Screw Sizes 1/4<multisep/>M6 RoHS: Compliant | 0 |
|
$0.0371 / $0.0705 | Buy Now |
Part Details for 10SC250037
10SC250037 CAD Models
10SC250037 Part Data Attributes
|
10SC250037
Essentra Components
Buy Now
|
Compare Parts:
10SC250037
Essentra Components
|
Samacsys Manufacturer | Essentra Components |