-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Aluminum Electrolytic Capacitor, Polarized, Aluminum (solid Polymer), 10V, 20% +Tol, 20% -Tol, 270uF
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
86Y4941
|
Newark | Cap, 270Μf, 10V, 20%, Capacitance:270Μf, Voltage Rating:10V, Ae Capacitor Case:Radial Leaded, Product Range:Os-Con Sepc Series, Esr:0.022Ohm, Lifetime @ Temperature:5000 Hours @ 105°C, Operating Temperature Min:-55°C, Operating Rohs Compliant: Yes |Panasonic 10SEPC270MD+S Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
$0.4930 / $1.3900 | Buy Now |
DISTI #
10SEPC270MD+S-ND
|
DigiKey | CAP ALUM POLY 270UF 20% 10V T/H Min Qty: 1000 Lead time: 22 Weeks Container: Tape & Box (TB) | Temporarily Out of Stock |
|
$0.4630 | Buy Now |
DISTI #
10SEPC270MD+S
|
Avnet Americas | Aluminum Polymer Capacitor, 270 uF, 10 V, ± 20%, Radial Leaded, Through Hole - Ammo Pack (Alt: 10SEPC270MD+S) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 10 Weeks, 0 Days Container: Ammo Pack | 0 |
|
$0.3836 / $0.4344 | Buy Now |
DISTI #
667-10SEPC270MD+S
|
Mouser Electronics | Aluminum Organic Polymer Capacitors 10volts 270uF ESR 22mohm | 998 |
|
$0.4430 / $1.2400 | Buy Now |
DISTI #
70324067
|
RS | Capacitor, Aluminum Organic Polymer, 10VDC,270uF,22mohm,8x7mm, T&A Box | Panasonic Electronic Components 10SEPC270MD+S RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1 Container: Bulk | 0 |
|
$0.6400 / $0.6700 | RFQ |
|
Future Electronics | 10SEPC Series 10 V 270 uF 105°C 5 k Hrs SMT Aluminum Polymer Capacitor RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 10 Weeks Container: Reel | 0Reel |
|
$0.4400 / $0.4750 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.3985 / $0.5902 | Buy Now |
DISTI #
10SEPC270MD+S
|
TME | Capacitor: polymer, 270uF, 10VDC, SEPC, THT, ±20%, -55÷105°C, 5000h Min Qty: 1000 | 0 |
|
$0.5370 | RFQ |
|
Master Electronics | RoHS: Compliant | 0 |
|
$0.3985 / $0.5902 | Buy Now |
|
Ozdisan Elektronik | CAP.EL.270uF 10V 8x7 3.5MM 105C 5000H THT | 0 |
|
$0.8017 / $0.9220 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
10SEPC270MD+S
Panasonic Electronic Components
Buy Now
Datasheet
|
Compare Parts:
10SEPC270MD+S
Panasonic Electronic Components
Aluminum Electrolytic Capacitor, Polarized, Aluminum (solid Polymer), 10V, 20% +Tol, 20% -Tol, 270uF
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PANASONIC CORP | |
Package Description | RADIAL LEADED | |
Reach Compliance Code | compliant | |
Factory Lead Time | 10 Weeks | |
Samacsys Manufacturer | Panasonic | |
Additional Feature | ESR IS MEASURED AT 100KHZ TO 300KHZ | |
Capacitance | 270 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 8 mm | |
Dielectric Material | ALUMINUM (SOLID POLYMER) | |
ESR | 22 mΩ | |
Leakage Current | 0.5 mA | |
Length | 7 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | Radial | |
Packing Method | AMMO PACK | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 10 V | |
Ripple Current | 161 mA | |
Surface Mount | NO | |
Tan Delta | 0.12 | |
Terminal Pitch | 3.5 mm | |
Terminal Shape | WIRE |