Part Details for 10SEV1000M12.5X13.5 by Rubycon Corporation
Overview of 10SEV1000M12.5X13.5 by Rubycon Corporation
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Smart Cities
Price & Stock for 10SEV1000M12.5X13.5
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1189-10SEV1000M12.5X13.5CT-ND
|
DigiKey | CAP ALUM 1000UF 20% 10V SMD Min Qty: 1 Lead time: 34 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
200 In Stock |
|
$0.5803 / $1.9100 | Buy Now |
DISTI #
232-10SEV1000M125X13
|
Mouser Electronics | Aluminum Electrolytic Capacitors - SMD GENERAL PURPOSE ELECTROLYTIC CAPACITORS RoHS: Compliant | 0 |
|
$0.5430 / $0.6390 | Order Now |
|
Onlinecomponents.com | Aluminum Electrolytic - SMD - 1000uF - 20% - 10VDC - 12.5mm dia x 13.5mm - -40 to 85°C RoHS: Compliant |
200 In Stock |
|
$0.4740 / $0.6790 | Buy Now |
DISTI #
51746006
|
Verical | Cap Aluminum Lytic 1000uF 10V 20% (12.5 X 13.5mm) SMD 710mA 2000h 85C T/R Min Qty: 120 Package Multiple: 40 Date Code: 2037 | Americas - 200 |
|
$0.6825 / $0.7566 | Buy Now |
|
Master Electronics | Aluminum Electrolytic - SMD - 1000uF - 20% - 10VDC - 12.5mm dia x 13.5mm - -40 to 85°C RoHS: Compliant |
200 In Stock |
|
$0.4740 / $0.6790 | Buy Now |
Part Details for 10SEV1000M12.5X13.5
10SEV1000M12.5X13.5 CAD Models
10SEV1000M12.5X13.5 Part Data Attributes
|
10SEV1000M12.5X13.5
Rubycon Corporation
Buy Now
Datasheet
|
Compare Parts:
10SEV1000M12.5X13.5
Rubycon Corporation
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 10V, 20% +Tol, 20% -Tol, 1000uF, Surface Mount, 5151, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RUBYCON CORP | |
Package Description | , 5151 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Capacitance | 1000 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 12.5 mm | |
Dielectric Material | ALUMINUM (WET) | |
Height | 13.5 mm | |
JESD-609 Code | e3 | |
Leakage Current | 0.1 mA | |
Length | 13 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | SMT | |
Packing Method | TR, 13 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 10 V | |
Reference Standard | AEC-Q200 | |
Ripple Current | 710 mA | |
Size Code | 5151 | |
Surface Mount | YES | |
Tan Delta | 0.26 | |
Terminal Finish | Tin (Sn) | |
Terminal Shape | FLAT | |
Width | 13 mm |