-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Aluminum Electrolytic Capacitor, Polarized, Aluminum (solid Polymer), 10V, 20% +Tol, 20% -Tol, 33uF, Surface Mount, 1717, CHIP, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
P16435CT-ND
|
DigiKey | CAP ALUM POLY 33UF 20% 10V SMD Min Qty: 1 Lead time: 16 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
1660 In Stock |
|
$0.3525 / $1.0500 | Buy Now |
DISTI #
10SVP33M
|
Avnet Americas | Aluminum Polymer Capacitor, 33 uF, 10 V, ± 20%, Radial Can - SMD, Surface Mount - Tape and Reel (Alt: 10SVP33M) RoHS: Compliant Min Qty: 1500 Package Multiple: 1500 Lead time: 15 Weeks, 0 Days Container: Reel | 1500 |
|
$0.2980 | Buy Now |
DISTI #
68AC5707
|
Avnet Americas | Aluminum Polymer Capacitor, 33 uF, 10 V, ± 20%, Radial Can - SMD, Surface Mount - Product that comes on tape, but is not reeled (Alt: 68AC5707) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 18 Weeks, 3 Days Container: Ammo Pack | 1858 Partner Stock |
|
$0.6430 / $0.8180 | Buy Now |
DISTI #
97W9271
|
Avnet Americas | Aluminum Polymer Capacitor, 33 uF, 10 V, ± 20%, Radial Can - SMD, Surface Mount - Tape and Reel (Alt: 97W9271) RoHS: Compliant Min Qty: 1500 Package Multiple: 1500 Lead time: 19 Weeks, 3 Days Container: Reel | 1500 Partner Stock |
|
$0.5230 | Buy Now |
DISTI #
667-10SVP33M
|
Mouser Electronics | Aluminum Organic Polymer Capacitors 10volts 33uF ESR 70mohm RoHS: Compliant | 0 |
|
$0.3520 / $0.7500 | Order Now |
DISTI #
70324194
|
RS | Capacitor, Aluminum Organic Polymer, 10VDC,33uF,70mohm,5x6mm, T&R | Panasonic Electronic Components 10SVP33M RoHS: Not Compliant Min Qty: 1500 Package Multiple: 1 Container: Bulk | 0 |
|
$0.5500 / $0.6800 | RFQ |
|
Future Electronics | SVP Series 10 V 33 uF 5 x 6 mm SMT OS-Con Polymer Aluminum Capacitor RoHS: Compliant pbFree: Yes Min Qty: 1500 Package Multiple: 1500 Container: Reel | 0Reel |
|
$0.3250 / $0.3500 | Buy Now |
|
Future Electronics | SVP Series 10 V 33 uF 5 x 6 mm SMT OS-Con Polymer Aluminum Capacitor RoHS: Compliant pbFree: Yes Min Qty: 1500 Package Multiple: 1500 Container: Reel | 0Reel |
|
$0.3250 / $0.3500 | Buy Now |
|
Future Electronics | SVP Series 10 V 33 uF 5 x 6 mm SMT OS-Con Polymer Aluminum Capacitor RoHS: Compliant pbFree: Yes Min Qty: 1500 Package Multiple: 1500 Container: Reel | 0Reel |
|
$0.3750 / $0.4000 | Buy Now |
|
Onlinecomponents.com | Cap Aluminum Polymer 33uF 10VDC 20% (5 X 5.9mm) SMD 0.07 Ohm 1100mA 2000h 105°C T/R RoHS: Compliant |
920 In Stock |
|
$0.3385 / $0.4261 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
10SVP33M
Panasonic Electronic Components
Buy Now
Datasheet
|
Compare Parts:
10SVP33M
Panasonic Electronic Components
Aluminum Electrolytic Capacitor, Polarized, Aluminum (solid Polymer), 10V, 20% +Tol, 20% -Tol, 33uF, Surface Mount, 1717, CHIP, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PANASONIC CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Factory Lead Time | 19 Weeks, 3 Days | |
Samacsys Manufacturer | Panasonic | |
Additional Feature | ESR IS MEASURED AT 100KHZ TO 300KHZ | |
Capacitance | 33 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 5 mm | |
Dielectric Material | ALUMINUM (SOLID POLYMER) | |
ESR | 70 mΩ | |
Height | 5.9 mm | |
Leakage Current | 0.165 mA | |
Length | 5.3 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | SMT | |
Packing Method | TR, EMBOSSED, 15 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 10 V | |
Ripple Current | 55 mA | |
Size Code | 2121 | |
Surface Mount | YES | |
Tan Delta | 0.12 | |
Terminal Shape | FLAT | |
Width | 5.3 mm |