-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 10V, 20% +Tol, 20% -Tol, 330uF, Surface Mount, 4141, CHIP, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70AC7296
|
Newark | Cap, Alu Polymer, 330Uf, 10V, Rad Can, Capacitance:330Μf, Voltage(Dc):10V, Capacitor Case/Package:Radial Can - Smd, Esr:0.024Ohm, Lifetime @ Temperature:2000 Hours @ 105°C, Capacitance Tolerance:± 20%, Capacitor Terminals:Solder Rohs Compliant: Yes |Panasonic 10SVPA330M Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$1.1200 | Buy Now |
DISTI #
70AC7297
|
Newark | Cap, Alu Polymer, 330Uf, 10V, Rad Can, Capacitance:330Μf, Voltage(Dc):10V, Capacitor Case/Package:Radial Can - Smd, Esr:0.024Ohm, Lifetime @ Temperature:2000 Hours @ 105°C, Capacitance Tolerance:± 20%, Capacitor Terminals:Solder Rohs Compliant: Yes |Panasonic 10SVPA330M Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.6720 / $0.8740 | Buy Now |
DISTI #
P122172CT-ND
|
DigiKey | CAP ALUM POLY 330UF 20% 10V SMD Min Qty: 1 Lead time: 16 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
846 In Stock |
|
$0.6499 / $1.7700 | Buy Now |
DISTI #
10SVPA330M
|
Avnet Americas | Aluminum Polymer Capacitor, 330 uF, 10 V, ± 20%, Radial Can - SMD, Surface Mount (Alt: 10SVPA330M) RoHS: Compliant Min Qty: 1000 Package Multiple: 500 Lead time: 15 Weeks, 0 Days | 0 |
|
$0.6461 / $0.7316 | Buy Now |
DISTI #
667-10SVPA330M
|
Mouser Electronics | Aluminum Organic Polymer Capacitors 10v 330uf 10x7.9mm RoHS: Compliant | 991 |
|
$0.6490 / $1.7400 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 500 | 0 |
|
$0.6160 | Buy Now |
|
Onlinecomponents.com | 0 |
|
$0.6930 / $1.0100 | Buy Now | |
DISTI #
10SVPA330M
|
TTI | Aluminum Organic Polymer Capacitors 10v 330uf 10x7.9mm RoHS: Compliant pbFree: Pb-Free Min Qty: 1000 Package Multiple: 500 Container: Reel | Americas - 0 |
|
$0.6300 / $0.6600 | Buy Now |
DISTI #
10SVPA330M
|
Avnet Americas | Aluminum Polymer Capacitor, 330 uF, 10 V, ± 20%, Radial Can - SMD, Surface Mount (Alt: 10SVPA330M) RoHS: Compliant Min Qty: 1000 Package Multiple: 500 Lead time: 15 Weeks, 0 Days | 0 |
|
$0.6461 / $0.7316 | Buy Now |
DISTI #
10SVPA330M
|
TME | Capacitor: polymer, 330uF, 10VDC, SVPA, SMD, ±20%, -55÷105°C, 2000h Min Qty: 1000 | 0 |
|
$0.8500 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
10SVPA330M
Panasonic Electronic Components
Buy Now
Datasheet
|
Compare Parts:
10SVPA330M
Panasonic Electronic Components
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 10V, 20% +Tol, 20% -Tol, 330uF, Surface Mount, 4141, CHIP, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PANASONIC CORP | |
Package Description | , 4141 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Factory Lead Time | 15 Weeks | |
Samacsys Manufacturer | Panasonic | |
Additional Feature | ESR IS MEASURED AT 100KHZ | |
Capacitance | 330 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 10 mm | |
Dielectric Material | ALUMINUM (SOLID POLYMER) | |
ESR | 24 mΩ | |
Height | 7.9 mm | |
Leakage Current | 0.66 mA | |
Length | 10.3 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | SMT | |
Packing Method | TR, EMBOSSED, 15 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 10 V | |
Ripple Current | 188.5 mA | |
Size Code | 4141 | |
Surface Mount | YES | |
Tan Delta | 0.12 | |
Terminal Shape | FLAT | |
Width | 10.3 mm |