-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Aluminum Electrolytic Capacitor, Aluminum (wet)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
86Y4954
|
Newark | Cap, 330Μf, 10V, 20%, Capacitance:330Μf, Voltage Rating:10V, Ae Capacitor Case:Radial Can - Smd, Product Range:Os-Con Svpc Series, Esr:0.019Ohm, Lifetime @ Temperature:2000 Hours @ 105°C, Operating Temperature Min:-55°C, Operating Rohs Compliant: Yes |Panasonic 10SVPC330M Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 1801 |
|
$0.7920 / $1.7900 | Buy Now |
DISTI #
80Y3945
|
Newark | Os-Con, Svpc Series Rohs Compliant: Yes |Panasonic 10SVPC330M Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.7050 / $0.9170 | Buy Now |
DISTI #
P18927CT-ND
|
DigiKey | CAP ALUM POLY 330UF 20% 10V SMD Min Qty: 1 Lead time: 16 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
2565 In Stock |
|
$0.6960 / $1.8600 | Buy Now |
DISTI #
10SVPC330M
|
Avnet Americas | Aluminum Polymer Capacitor, 330 uF, 10 V, ± 20%, Radial Can - SMD, Surface Mount (Alt: 10SVPC330M) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 15 Weeks, 0 Days | 0 |
|
$0.6784 / $0.7681 | Buy Now |
DISTI #
667-10SVPC330M
|
Mouser Electronics | Aluminum Organic Polymer Capacitors 10volt 330uF 19mOhm 8x6.9mm OS-CON RoHS: Compliant | 3368 |
|
$0.6800 / $1.6100 | Buy Now |
DISTI #
V72:2272_16513089
|
Arrow Electronics | Cap Aluminum Polymer 330uF 10VDC 20% (8 X 6.9mm) SMD 0.019 Ohm 3460mA 2000h 105°C T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 15 Weeks Date Code: 2019 Container: Cut Strips | Americas - 351 |
|
$0.7114 / $1.0584 | Buy Now |
|
Future Electronics | 330 F 10 V Aluminum - Polymer Capacitors Radial, Can - SMD 19mOhm 2000 Hrs 105C RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Container: Reel | 0Reel |
|
$0.6900 / $0.7250 | Buy Now |
|
Onlinecomponents.com | Cap Aluminum Polymer 330uF 10VDC 20%( 8 X 6.9mm) SMD 0.019 Ohm 3460mA 2000h 105C T/R RoHS: Compliant |
2000 In Stock |
|
$0.6650 / $0.7310 | Buy Now |
|
Bristol Electronics | 2220 |
|
RFQ | ||
DISTI #
10SVPC330M
|
TTI | Aluminum Organic Polymer Capacitors 10volt 330uF 19mOhm 8x6.9mm OS-CON RoHS: Compliant pbFree: Pb-Free Min Qty: 1000 Package Multiple: 1000 Container: Reel | Americas - 0 |
|
$0.6630 / $0.7340 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
10SVPC330M
Panasonic Electronic Components
Buy Now
Datasheet
|
Compare Parts:
10SVPC330M
Panasonic Electronic Components
Aluminum Electrolytic Capacitor, Aluminum (wet)
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PANASONIC CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Factory Lead Time | 15 Weeks | |
Samacsys Manufacturer | Panasonic | |
Additional Feature | ESR IS MEASURED AT 100 KHZ | |
Capacitance | 330 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 8 mm | |
Dielectric Material | ALUMINUM (SOLID POLYMER) | |
ESR | 19 mΩ | |
Height | 6.9 mm | |
Leakage Current | 0.66 mA | |
Length | 8.3 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, EMBOSSED, 15 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 10 V | |
Ripple Current | 173 mA | |
Size Code | 3333 | |
Surface Mount | YES | |
Tan Delta | 0.12 | |
Terminal Shape | FLAT | |
Width | 8.3 mm |