-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 10V, 20% +Tol, 20% -Tol, 120uF, Surface Mount, 3333, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
P122180CT-ND
|
DigiKey | CAP ALUM POLY 120UF 20% 10V SMD Min Qty: 1 Lead time: 11 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
902 In Stock |
|
$0.6019 / $1.7600 | Buy Now |
DISTI #
10SVQP120M
|
Avnet Americas | Aluminum Polymer Capacitor, 120 uF, 10 V, ± 20%, Radial Can - SMD, Surface Mount (Alt: 10SVQP120M) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 10 Weeks, 0 Days | 0 |
|
$0.5754 / $0.6515 | Buy Now |
DISTI #
667-10SVQP120M
|
Mouser Electronics | Aluminum Organic Polymer Capacitors 10v 120uf 8.3x6.9mn RoHS: Compliant | 690 |
|
$0.5840 / $1.7300 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 | 0 |
|
$0.5490 | Buy Now |
|
Onlinecomponents.com | 0 |
|
$0.5980 / $0.8850 | Buy Now | |
|
Quest Components | 800 |
|
$0.9248 / $2.3120 | Buy Now | |
DISTI #
10SVQP120M
|
TTI | Aluminum Organic Polymer Capacitors 10v 120uf 8.3x6.9mn RoHS: Compliant pbFree: Pb-Free Min Qty: 1000 Package Multiple: 1000 Container: Reel | Americas - 0 |
|
$0.5620 / $0.5730 | Buy Now |
DISTI #
10SVQP120M
|
Avnet Americas | Aluminum Polymer Capacitor, 120 uF, 10 V, ± 20%, Radial Can - SMD, Surface Mount (Alt: 10SVQP120M) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 10 Weeks, 0 Days | 0 |
|
$0.5754 / $0.6515 | Buy Now |
DISTI #
10SVQP120M
|
TME | Capacitor: polymer, 120uF, 10VDC, SVQP, SMD, ±20%, -55÷125°C, Ø8x7mm Min Qty: 1000 | 0 |
|
$0.7800 | RFQ |
DISTI #
10SVQP120M
|
Avnet Americas | Aluminum Polymer Capacitor, 120 uF, 10 V, ± 20%, Radial Can - SMD, Surface Mount (Alt: 10SVQP120M) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 10 Weeks, 0 Days | 0 |
|
$0.5754 / $0.6515 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
10SVQP120M
Panasonic Electronic Components
Buy Now
Datasheet
|
Compare Parts:
10SVQP120M
Panasonic Electronic Components
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 10V, 20% +Tol, 20% -Tol, 120uF, Surface Mount, 3333, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PANASONIC CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Factory Lead Time | 10 Weeks | |
Samacsys Manufacturer | Panasonic | |
Additional Feature | ESR IS MEASURED AT 100KHZ TO 300KHZ | |
Capacitance | 120 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Dielectric Material | ALUMINUM (SOLID POLYMER) | |
ESR | 35 mΩ | |
Height | 6.9 mm | |
Leakage Current | 0.6 mA | |
Length | 8.3 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | SMT | |
Packing Method | TR, EMBOSSED, 15 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 10 V | |
Ripple Current | 40.5 mA | |
Size Code | 3333 | |
Surface Mount | YES | |
Tan Delta | 0.12 | |
Terminal Shape | FLAT | |
Width | 8.3 mm |