Part Details for 10T5/1740 by B&B Electronics Manufacturing Company
Overview of 10T5/1740 by B&B Electronics Manufacturing Company
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ADP1740ACPZ-1.0-R7 | Analog Devices | 2A LDO Fix V-out Family | |
ADP1740ACPZ-0.75R7 | Analog Devices | 2A LDO Fix V-out Family | |
ADP1740ACPZ-1.1-R7 | Analog Devices | 2A LDO Fix V-out Family |
Price & Stock for 10T5/1740
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
73690312
|
RS | Timing Belt, 10MM Belt Width, 348 Teeth, 1740MM Pitch Length, Single Sided | B&B Manufacturing 10T5/1740 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 0 |
|
$24.9500 | RFQ |