-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tantalum Capacitor, Polarized, Tantalum (solid Polymer), 10V, 20% +Tol, 20% -Tol, 100uF, Surface Mount, 2917, CHIP
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
85AJ8743
|
Newark | Tantalum Capacitor, 100Uf, 10V, Capacitance:100Μf, Capacitance Tolerance:± 20%, Voltage(Dc):10V, Manufacturer Size Code:D2, Esr:0.055Ohm, Capacitor Case/Package:2917 [7343 Metric], Product Length:7.3Mm, Product Width:4.3Mm Rohs Compliant: Yes |Panasonic 10TPC100MG Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 2700 |
|
$0.4170 | Buy Now |
DISTI #
85AJ8800
|
Newark | Tantalum Capacitor, 100Uf, 10V, Capacitance:100Μf, Capacitance Tolerance:± 20%, Voltage(Dc):10V, Manufacturer Size Code:D2, Esr:0.055Ohm, Capacitor Case/Package:2917 [7343 Metric], Product Length:7.3Mm, Product Width:4.3Mm Rohs Compliant: Yes |Panasonic 10TPC100MG Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.6100 / $0.7200 | Buy Now |
DISTI #
62AJ9210
|
Newark | Cap, 100Uf, 10V, Tant, Polymer, Case D Rohs Compliant: Yes |Panasonic 10TPC100MG Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
$0.9380 / $1.6000 | Buy Now |
DISTI #
10-10TPC100MGCT-ND
|
DigiKey | CAP TANT POLY 100UF 10V 2917 Min Qty: 1 Lead time: 18 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
8637 In Stock |
|
$0.6017 / $1.7900 | Buy Now |
DISTI #
667-10TPC100MG
|
Mouser Electronics | Tantalum Capacitors - Polymer 10VDC 100uF 20% ESR 55mOhm RoHS: Compliant | 4777 |
|
$0.5900 / $1.7600 | Buy Now |
DISTI #
72476523
|
RS | Solid Polymer Tantalum Capacitor, SMD, 10 V +/- 20%, 100uF, POSCAP Series | Panasonic Electronic Components 10TPC100MG RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$1.1600 | RFQ |
|
Future Electronics | Tantalum Capacitors Polymer 100uF 10VDC D2 CASE 20% (7.3 X 4.3 X 1.9mm) SMD 7343 RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Container: Reel | 3000Reel |
|
$0.6300 | Buy Now |
|
Onlinecomponents.com | Conductive Polymer Tantalum Solid Capacitor - SMD - 10V - 100uF - 2,000h RoHS: Compliant | 0 |
|
$0.5690 / $1.1910 | Buy Now |
DISTI #
76456418
|
Verical | Cap Tant Polymer 100uF 10VDC D2 CASE 20% (7.3 X 4.3 X 1.9mm) SMD 7343-20 0.055 Ohm 105°C T/R Min Qty: 3000 Package Multiple: 3000 Date Code: 2335 | Americas - 3000 |
|
$0.5837 / $0.6312 | Buy Now |
DISTI #
10TPC100MG
|
TTI | Tantalum Capacitors - Polymer 10VDC 100uF 20% ESR 55mOhm RoHS: Compliant pbFree: Pb-Free Min Qty: 3000 Package Multiple: 3000 Container: Reel |
Americas - 6000 In Stock |
|
$0.5840 / $0.6330 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
10TPC100MG
Panasonic Electronic Components
Buy Now
Datasheet
|
Compare Parts:
10TPC100MG
Panasonic Electronic Components
Tantalum Capacitor, Polarized, Tantalum (solid Polymer), 10V, 20% +Tol, 20% -Tol, 100uF, Surface Mount, 2917, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PANASONIC CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Panasonic | |
Additional Feature | ESR IS MEASURED AT 100 KHZ, RIPPLE CURRENT IS MEASURED AT 100KHZ, 45CEL | |
Capacitance | 100 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (SOLID POLYMER) | |
ESR | 55 mΩ | |
Height | 1.9 mm | |
Leakage Current | 0.1 mA | |
Length | 7.3 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, EMBOSSED, 13 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 10 V | |
Ripple Current | 1500 mA | |
Size Code | 2917 | |
Surface Mount | YES | |
Tan Delta | 0.10 | |
Terminal Shape | J BEND | |
Width | 4.3 mm |
This table gives cross-reference parts and alternative options found for 10TPC100MG. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 10TPC100MG, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
T520V107M010ASE025 | Tantalum Capacitor, Polarized, Tantalum (solid Polymer), 10V, 20% +Tol, 20% -Tol, 100uF, Surface Mount, 2917, CHIP | KEMET Corporation | 10TPC100MG vs T520V107M010ASE025 |
B76010V1079M040 | Tantalum Capacitor, Polarized, Tantalum (solid Polymer), 10V, 20% +Tol, 20% -Tol, 100uF, Surface Mount, 2917, CHIP, ROHS COMPLIANT | KEMET Corporation | 10TPC100MG vs B76010V1079M040 |
10TPC100MT | Tantalum Capacitor, Polarized, Tantalum (solid Polymer), 10V, 20% +Tol, 20% -Tol, 100uF, Surface Mount, 2917, CHIP | Panasonic Electronic Components | 10TPC100MG vs 10TPC100MT |
T520V107M010AHE025C-7280 | Tantalum Capacitor, Polarized, Tantalum (solid Polymer), 10V, 20% +Tol, 20% -Tol, 100uF, Surface Mount, 2917, CHIP | KEMET Corporation | 10TPC100MG vs T520V107M010AHE025C-7280 |
T520V107M010AS | CAPACITOR, TANTALUM, SOLID POLYMER, POLARIZED, 10V, 100uF, SURFACE MOUNT, 2917, CHIP | KEMET Corporation | 10TPC100MG vs T520V107M010AS |
T520V107M010ASE045 | Tantalum Capacitor, Polarized, Tantalum (solid Polymer), 10V, 20% +Tol, 20% -Tol, 100uF, Surface Mount, 2917, CHIP | KEMET Corporation | 10TPC100MG vs T520V107M010ASE045 |
T520V107M010ATE045C-7280 | Tantalum Capacitor, Polarized, Tantalum (solid Polymer), 10V, 20% +Tol, 20% -Tol, 100uF, Surface Mount, 2917, CHIP, ROHS COMPLIANT | KEMET Corporation | 10TPC100MG vs T520V107M010ATE045C-7280 |
T520V107M010ASE050 | Tantalum Capacitor, Polarized, Tantalum (solid Polymer), 10V, 20% +Tol, 20% -Tol, 100uF, Surface Mount, 2917, CHIP | KEMET Corporation | 10TPC100MG vs T520V107M010ASE050 |
T56V107M010CZS045 | Tantalum Capacitor, Polarized, Tantalum (solid Polymer), 10V, 20% +Tol, 20% -Tol, 100uF, Surface Mount, 2917, CHIP | Vishay Intertechnologies | 10TPC100MG vs T56V107M010CZS045 |
B76010V1079M025 | Tantalum Capacitor, Polarized, Tantalum (solid Polymer), 10V, 20% +Tol, 20% -Tol, 100uF, Surface Mount, 2917, CHIP, ROHS COMPLIANT | KEMET Corporation | 10TPC100MG vs B76010V1079M025 |