Part Details for 10TQ040 by Microsemi Corporation
Overview of 10TQ040 by Microsemi Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (5 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (6 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 10TQ040
10TQ040 CAD Models
10TQ040 Part Data Attributes:
|
10TQ040
Microsemi Corporation
Buy Now
Datasheet
|
Compare Parts:
10TQ040
Microsemi Corporation
Rectifier Diode, Schottky, 1 Phase, 1 Element, 10A, 40V V(RRM), Silicon, SMILIAR TO TO-220AC, 2 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | MICROSEMI CORP | |
Part Package Code | TO-220AC | |
Package Description | SMILIAR TO TO-220AC, 2 PIN | |
Pin Count | 2 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Additional Feature | LOW POWER LOSS | |
Application | EFFICIENCY | |
Case Connection | CATHODE | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
JESD-30 Code | R-PSFM-T2 | |
Non-rep Pk Forward Current-Max | 225 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -55 °C | |
Output Current-Max | 10 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 40 V | |
Surface Mount | NO | |
Technology | SCHOTTKY | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |
Alternate Parts for 10TQ040
This table gives cross-reference parts and alternative options found for 10TQ040. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 10TQ040, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
VS-10TQ040-M3 | Rectifier Diode, Schottky, 1 Phase, 1 Element, 40V V(RRM), Silicon, TO-220AC, | Vishay Intertechnologies | 10TQ040 vs VS-10TQ040-M3 |
10TQ040 | Rectifier Diode, Schottky, 1 Phase, 1 Element, 10A, 40V V(RRM), Silicon, TO-220AC, TO-220AC, 3 PIN | Vishay Semiconductors | 10TQ040 vs 10TQ040 |
VS-10TQ040PBF | DIODE RECTIFIER DIODE, Rectifier Diode | Vishay Semiconductors | 10TQ040 vs VS-10TQ040PBF |
10KQ40 | Rectifier Diode, Schottky, 1 Phase, 1 Element, 10A, 40V V(RRM), Silicon, SIMILAR TO TO-220AC, 2 PIN | Nihon Inter Electronics Corporation | 10TQ040 vs 10KQ40 |
10TQ040 | Rectifier Diode, Schottky, 1 Phase, 1 Element, 10A, 40V V(RRM), Silicon | Microchip Technology Inc | 10TQ040 vs 10TQ040 |