Part Details for 10TQ040 by Vishay Intertechnologies
Overview of 10TQ040 by Vishay Intertechnologies
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (6 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (5 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Energy and Power Systems
Part Details for 10TQ040
10TQ040 CAD Models
10TQ040 Part Data Attributes:
|
10TQ040
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
10TQ040
Vishay Intertechnologies
Rectifier Diode, Schottky, 1 Element, 10A, 40V V(RRM)
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | Vishay | |
Configuration | SINGLE | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 0.67 V | |
Non-rep Pk Forward Current-Max | 1050 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Operating Temperature-Max | 175 °C | |
Output Current-Max | 10 A | |
Rep Pk Reverse Voltage-Max | 40 V | |
Surface Mount | NO | |
Technology | SCHOTTKY |
Alternate Parts for 10TQ040
This table gives cross-reference parts and alternative options found for 10TQ040. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 10TQ040, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
10TQ040 | Rectifier Diode, Schottky, 1 Phase, 1 Element, 10A, 40V V(RRM), Silicon, TO-220AC, TO-220AC, 3 PIN | Vishay Semiconductors | 10TQ040 vs 10TQ040 |
VS-10TQ040PBF | DIODE RECTIFIER DIODE, Rectifier Diode | Vishay Semiconductors | 10TQ040 vs VS-10TQ040PBF |
10KQ40 | Rectifier Diode, Schottky, 1 Phase, 1 Element, 10A, 40V V(RRM), Silicon, SIMILAR TO TO-220AC, 2 PIN | Nihon Inter Electronics Corporation | 10TQ040 vs 10KQ40 |
10TQ040 | Rectifier Diode, Schottky, 1 Phase, 1 Element, 10A, Silicon, TO-220AC, PLASTIC PACKAGE-2 | Sensitron Semiconductors | 10TQ040 vs 10TQ040 |
VS-10TQ040-N3 | DIODE RECTIFIER DIODE, Rectifier Diode | Vishay Semiconductors | 10TQ040 vs VS-10TQ040-N3 |
10TQ040 | Rectifier Diode, Schottky, 1 Phase, 1 Element, 10A, 40V V(RRM), Silicon, SMILIAR TO TO-220AC, 2 PIN | Microsemi Corporation | 10TQ040 vs 10TQ040 |