Part Details for 10TWL100MEFC6.3X11 by Rubycon Corporation
Overview of 10TWL100MEFC6.3X11 by Rubycon Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Smart Cities
Transportation and Logistics
Agriculture Technology
Automotive
Price & Stock for 10TWL100MEFC6.3X11
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1189-10TWL100MEFC6.3X11-ND
|
DigiKey | CAP ALUM 100UF 20% 10V RADIAL TH Min Qty: 1 Lead time: 34 Weeks Container: Bulk |
1950 In Stock |
|
$0.0695 / $0.3100 | Buy Now |
DISTI #
232-10TWL100MEFC63X1
|
Mouser Electronics | Aluminum Electrolytic Capacitors - Radial Leaded LOW LEAKAGE ELECTROLYTIC CAPACITORS RoHS: Compliant | 0 |
|
$0.0750 / $0.3100 | Order Now |
|
Onlinecomponents.com | Aluminum Electrolytic - Radial - 100uF - 20% - 10VDC - 6.3mm dia x 11mm - -40 to 85°C RoHS: Compliant | 0 |
|
$0.0670 / $0.2160 | Buy Now |
Part Details for 10TWL100MEFC6.3X11
10TWL100MEFC6.3X11 CAD Models
10TWL100MEFC6.3X11 Part Data Attributes
|
10TWL100MEFC6.3X11
Rubycon Corporation
Buy Now
Datasheet
|
Compare Parts:
10TWL100MEFC6.3X11
Rubycon Corporation
CAP ALUM 100UF 20% 10V RADIAL
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RUBYCON CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Capacitance | 100 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 6.3 mm | |
Dielectric Material | ALUMINUM (WET) | |
Leakage Current | 0.002 mA | |
Length | 11 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Radial | |
Packing Method | BULK | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 10 V | |
Ripple Current | 150 mA | |
Surface Mount | NO | |
Tan Delta | 0.2 | |
Terminal Pitch | 2.5 mm | |
Terminal Shape | WIRE |
Alternate Parts for 10TWL100MEFC6.3X11
This table gives cross-reference parts and alternative options found for 10TWL100MEFC6.3X11. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 10TWL100MEFC6.3X11, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
2101LBMAA11NPN485B | Aluminum Electrolytic Capacitor, Non-polarized, Aluminum, 10V, 20% +Tol, 20% -Tol, 100uF, | Fenghua (HK) Electronics Ltd | 10TWL100MEFC6.3X11 vs 2101LBMAA11NPN485B |
2101LBMAA11LLN08FM | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 10V, 20% +Tol, 20% -Tol, 100uF, | Fenghua (HK) Electronics Ltd | 10TWL100MEFC6.3X11 vs 2101LBMAA11LLN08FM |
8101LBMAA11LLN08EB | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 10V, 20% +Tol, 20% -Tol, 100uF, | Fenghua (HK) Electronics Ltd | 10TWL100MEFC6.3X11 vs 8101LBMAA11LLN08EB |
2101LBMAA11LLN581M | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 10V, 20% +Tol, 20% -Tol, 100uF, | Fenghua (HK) Electronics Ltd | 10TWL100MEFC6.3X11 vs 2101LBMAA11LLN581M |
8101LBMAA11LLN481B | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 10V, 20% +Tol, 20% -Tol, 100uF, | Fenghua (HK) Electronics Ltd | 10TWL100MEFC6.3X11 vs 8101LBMAA11LLN481B |
8101LBMAA11LLN085M | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 10V, 20% +Tol, 20% -Tol, 100uF, | Fenghua (HK) Electronics Ltd | 10TWL100MEFC6.3X11 vs 8101LBMAA11LLN085M |
1101LBMAA11NPN18FJ | Aluminum Electrolytic Capacitor, Non-polarized, Aluminum, 10V, 20% +Tol, 20% -Tol, 100uF, | Fenghua (HK) Electronics Ltd | 10TWL100MEFC6.3X11 vs 1101LBMAA11NPN18FJ |
1101LBMAA11NPN28EJ | Aluminum Electrolytic Capacitor, Non-polarized, Aluminum, 10V, 20% +Tol, 20% -Tol, 100uF, | Fenghua (HK) Electronics Ltd | 10TWL100MEFC6.3X11 vs 1101LBMAA11NPN28EJ |
2101LBMAA11LLN08FF | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 10V, 20% +Tol, 20% -Tol, 100uF, | Fenghua (HK) Electronics Ltd | 10TWL100MEFC6.3X11 vs 2101LBMAA11LLN08FF |
8101LBMAA11NPN58EB | Aluminum Electrolytic Capacitor, Non-polarized, Aluminum, 10V, 20% +Tol, 20% -Tol, 100uF, | Fenghua (HK) Electronics Ltd | 10TWL100MEFC6.3X11 vs 8101LBMAA11NPN58EB |