Part Details for 10TWL330MEFC8X11.5 by Rubycon Corporation
Overview of 10TWL330MEFC8X11.5 by Rubycon Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Smart Cities
Transportation and Logistics
Agriculture Technology
Automotive
Price & Stock for 10TWL330MEFC8X11.5
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1189-10TWL330MEFC8X11.5-ND
|
DigiKey | CAP ALUM 330UF 20% 10V RADIAL TH Min Qty: 1 Lead time: 39 Weeks Container: Bulk |
1950 In Stock |
|
$0.1361 / $0.5500 | Buy Now |
DISTI #
232-10TWL330MEFC8X15
|
Mouser Electronics | Aluminum Electrolytic Capacitors - Radial Leaded LOW LEAKAGE ELECTROLYTIC CAPACITORS RoHS: Compliant | 0 |
|
$0.1120 / $0.5100 | Order Now |
|
Onlinecomponents.com | Aluminum Electrolytic - Radial - 330uF - 20% - 10VDC - 8mm dia x 11.5mm - -40 to 85°C RoHS: Compliant | 0 |
|
$0.0950 / $0.3050 | Buy Now |
Part Details for 10TWL330MEFC8X11.5
10TWL330MEFC8X11.5 CAD Models
10TWL330MEFC8X11.5 Part Data Attributes
|
10TWL330MEFC8X11.5
Rubycon Corporation
Buy Now
Datasheet
|
Compare Parts:
10TWL330MEFC8X11.5
Rubycon Corporation
CAP ALUM RAD
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RUBYCON CORP | |
Package Description | RADIAL LEADED | |
Reach Compliance Code | compliant | |
Capacitance | 330 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 8 mm | |
Dielectric Material | ALUMINUM (WET) | |
Leakage Current | 0.0066 mA | |
Length | 11.5 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Radial | |
Packing Method | BULK | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 10 V | |
Ripple Current | 360 mA | |
Surface Mount | NO | |
Tan Delta | 0.2 | |
Terminal Pitch | 3.5 mm | |
Terminal Shape | WIRE |
Alternate Parts for 10TWL330MEFC8X11.5
This table gives cross-reference parts and alternative options found for 10TWL330MEFC8X11.5. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 10TWL330MEFC8X11.5, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ELLA100ELL331MHB5N | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 10V, 20% +Tol, 20% -Tol, 330uF, | Chemi-Con | 10TWL330MEFC8X11.5 vs ELLA100ELL331MHB5N |
RDL330M10TR528X11.5 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 10V, 20% +Tol, 20% -Tol, 330uF | IBS Electronics Inc | 10TWL330MEFC8X11.5 vs RDL330M10TR528X11.5 |
REA331M1ATA-0811T | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 10V, 20% +Tol, 20% -Tol, 330uF, | Lelon Electronics Corp | 10TWL330MEFC8X11.5 vs REA331M1ATA-0811T |
REA331M1ACC-0811B | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 10V, 20% +Tol, 20% -Tol, 330uF, | Lelon Electronics Corp | 10TWL330MEFC8X11.5 vs REA331M1ACC-0811B |
RDNP330M10TR8X11.5 | Aluminum Electrolytic Capacitor, Non-polarized, Aluminum, 10V, 20% +Tol, 20% -Tol, 330uF | IBS Electronics Inc | 10TWL330MEFC8X11.5 vs RDNP330M10TR8X11.5 |
REA331M1ABK-0811P | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 10V, 20% +Tol, 20% -Tol, 330uF, | Lelon Electronics Corp | 10TWL330MEFC8X11.5 vs REA331M1ABK-0811P |
ESME100ETD331MHB5S | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 10V, 20% +Tol, 20% -Tol, 330uF, | Chemi-Con | 10TWL330MEFC8X11.5 vs ESME100ETD331MHB5S |
REA331M1ASF-0811 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 10V, 20% +Tol, 20% -Tol, 330uF, | Lelon Electronics Corp | 10TWL330MEFC8X11.5 vs REA331M1ASF-0811 |
ELLA100ELL331MHB5C | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 10V, 20% +Tol, 20% -Tol, 330uF, | Chemi-Con | 10TWL330MEFC8X11.5 vs ELLA100ELL331MHB5C |
RDNP330M10TR528X11.5 | Aluminum Electrolytic Capacitor, Non-polarized, Aluminum, 10V, 20% +Tol, 20% -Tol, 330uF | IBS Electronics Inc | 10TWL330MEFC8X11.5 vs RDNP330M10TR528X11.5 |