Part Details for 10TWL47MEFC5X11 by Rubycon Corporation
Overview of 10TWL47MEFC5X11 by Rubycon Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Smart Cities
Transportation and Logistics
Agriculture Technology
Automotive
Price & Stock for 10TWL47MEFC5X11
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
232-10TWL47MEFC5X11
|
Mouser Electronics | Aluminum Electrolytic Capacitors - Radial Leaded LOW LEAKAGE ELECTROLYTIC CAPACITORS RoHS: Compliant | 2725 |
|
$0.0510 / $0.3100 | Buy Now |
|
Onlinecomponents.com | Aluminum Electrolytic - Radial - 47uF - 20% - 10VDC - 5mm dia x 11mm - -40 to 85°C RoHS: Compliant | 0 |
|
$0.0451 / $0.1760 | Buy Now |
Part Details for 10TWL47MEFC5X11
10TWL47MEFC5X11 CAD Models
10TWL47MEFC5X11 Part Data Attributes
|
10TWL47MEFC5X11
Rubycon Corporation
Buy Now
Datasheet
|
Compare Parts:
10TWL47MEFC5X11
Rubycon Corporation
Aluminum Electrolytic Capacitor,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | RUBYCON CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Capacitance | 47 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 5 mm | |
Dielectric Material | ALUMINUM (WET) | |
Leakage Current | 0.00094 mA | |
Length | 11 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Radial | |
Packing Method | BULK | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 10 V | |
Ripple Current | 90 mA | |
Surface Mount | NO | |
Tan Delta | 0.2 | |
Terminal Pitch | 2 mm | |
Terminal Shape | WIRE |
Alternate Parts for 10TWL47MEFC5X11
This table gives cross-reference parts and alternative options found for 10TWL47MEFC5X11. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 10TWL47MEFC5X11, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
8470LBM0511WPN08ER | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 10V, 20% +Tol, 20% -Tol, 47uF, | Fenghua (HK) Electronics Ltd | 10TWL47MEFC5X11 vs 8470LBM0511WPN08ER |
8470LBM0511LLN185J | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 10V, 20% +Tol, 20% -Tol, 47uF, | Fenghua (HK) Electronics Ltd | 10TWL47MEFC5X11 vs 8470LBM0511LLN185J |
1470LBM0511LLN08ER | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 10V, 20% +Tol, 20% -Tol, 47uF, | Fenghua (HK) Electronics Ltd | 10TWL47MEFC5X11 vs 1470LBM0511LLN08ER |
1470LBM0511WPN98ED | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 10V, 20% +Tol, 20% -Tol, 47uF, | Fenghua (HK) Electronics Ltd | 10TWL47MEFC5X11 vs 1470LBM0511WPN98ED |
RDLL47M10CF25X11 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 10V, 20% +Tol, 20% -Tol, 47uF | IBS Electronics Inc | 10TWL47MEFC5X11 vs RDLL47M10CF25X11 |
RDLLA47M10TR25X11 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 10V, 20% +Tol, 20% -Tol, 47uF | IBS Electronics Inc | 10TWL47MEFC5X11 vs RDLLA47M10TR25X11 |
RD47M10CF25X11 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 10V, 20% +Tol, 20% -Tol, 47uF, | IBS Electronics Inc | 10TWL47MEFC5X11 vs RD47M10CF25X11 |
8470LBM0511NPN0P | Aluminum Electrolytic Capacitor, Non-polarized, Aluminum, 10V, 20% +Tol, 20% -Tol, 47uF | Fenghua (HK) Electronics Ltd | 10TWL47MEFC5X11 vs 8470LBM0511NPN0P |
UKL1A470MDDANACV | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 10V, 20% +Tol, 20% -Tol, 47uF, Through Hole Mount, RADIAL LEADED | Nichicon Corporation | 10TWL47MEFC5X11 vs UKL1A470MDDANACV |
1470LBM0511WPN485A | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 10V, 20% +Tol, 20% -Tol, 47uF, | Fenghua (HK) Electronics Ltd | 10TWL47MEFC5X11 vs 1470LBM0511WPN485A |