Part Details for 10VB1 by TE Connectivity
Overview of 10VB1 by TE Connectivity
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 10VB1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CCM1304-ND
|
DigiKey | LINE FILTER 250VAC 10A CHASSIS Min Qty: 1 Lead time: 21 Weeks Container: Bulk |
294 In Stock |
|
$11.3625 / $17.7300 | Buy Now |
DISTI #
6609021-9
|
Avnet Americas | Power Line Filter 50Hz/60Hz 10A 250VAC Quick Connect Flange Mount - Bulk (Alt: 6609021-9) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 18 Weeks, 2 Days Container: Bulk | 11 |
|
$8.6980 | Buy Now |
DISTI #
52K4480
|
Avnet Americas | Power Line Filter 50Hz/60Hz 10A 250VAC Quick Connect Flange Mount - Bulk (Alt: 52K4480) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 27 Weeks, 0 Days Container: Bulk | 114 Partner Stock |
|
$14.5100 / $19.9000 | Buy Now |
DISTI #
592-10VB1
|
Mouser Electronics | Power Line Filters 10A 1/4" FASTON FLANGE MOUNT RoHS: Compliant | 134 |
|
$11.3600 / $15.7800 | Buy Now |
DISTI #
COR10VB1
|
Heilind Electronics | 6609021-9 10VB1=F7128 S0 | Americas - 0 in Stock243 On Order |
|
$13.1875 / $14.2858 | Buy Now |
|
Onlinecomponents.com | Power Line Filter General Purpose RFI 50Hz/60Hz 10A 250VAC Quick Connect Flange Mount RoHS: Compliant |
868 On Order |
|
$10.2600 / $11.3900 | Buy Now |
|
Quest Components | 120 V, 50/60 HZ, SINGLE PHASE EMI FILTER | 8 |
|
$12.3525 / $16.4700 | Buy Now |
DISTI #
6609021-9
|
TTI | Power Line Filters 10VB1 POWER LINE SP SP RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Bulk |
Americas - 634 In Stock |
|
$10.5800 / $11.9100 | Buy Now |
DISTI #
6609021-9
|
Avnet Americas | Power Line Filter 50Hz/60Hz 10A 250VAC Quick Connect Flange Mount - Bulk (Alt: 6609021-9) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 18 Weeks, 2 Days Container: Bulk | 11 |
|
$8.6980 | Buy Now |
DISTI #
52K4480
|
Avnet Americas | Power Line Filter 50Hz/60Hz 10A 250VAC Quick Connect Flange Mount - Bulk (Alt: 52K4480) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 27 Weeks, 0 Days Container: Bulk | 114 Partner Stock |
|
$14.5100 / $19.9000 | Buy Now |
Part Details for 10VB1
10VB1 CAD Models
10VB1 Part Data Attributes
|
10VB1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
10VB1
TE Connectivity
250V, 50/60Hz, SINGLE PHASE EMI FILTER
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Factory Lead Time | 27 Weeks | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | 1/4 INCH QUICK CONNECT TERMINAL | |
Approvals | UL; CSA; VDE | |
Filter Type | SINGLE PHASE EMI FILTER | |
Frequency-Max | 30 MHz | |
Frequency-Min | 0.15 MHz | |
Height | 29.5 mm | |
High Pot | 2250 V | |
Insertion Loss@Frequency-Max | 48 dB | |
Insertion Loss@Frequency-Min | 7 dB | |
Leakage Current-Max | 0.4 mA | |
Length | 66.3 mm | |
Mounting Type | PANEL MOUNT | |
Operating Frequency | 50/60Hz Hz | |
Operating Temperature-Max | 40 °C | |
Operating Temperature-Min | -10 °C | |
Rated Current | 10 A | |
Rated Voltage | 250 V | |
Width | 46.2 mm |