Filter Your Search
1 - 3 of 3 results
|
6609021-9
TE Connectivity
|
$12.2412 | Yes | Active | 250 V | 10 A | PANEL MOUNT | 30 MHz | 150 kHz | SINGLE PHASE EMI FILTER | 2.25 kV | 48 dB | 7 dB | 400 µA | 50/60Hz Hz | UL; CSA; VDE | 40 °C | -10 °C | 29.5 mm | 66.3 mm | 46.2 mm | TE CONNECTIVITY LTD | compliant | TE Connectivity | |||
|
10VB1
TE Connectivity
|
$13.6137 | Yes | Active | 250 V | 10 A | PANEL MOUNT | 30 MHz | 150 kHz | SINGLE PHASE EMI FILTER | 1/4 INCH QUICK CONNECT TERMINAL | 2.25 kV | 48 dB | 7 dB | 400 µA | 50/60Hz Hz | UL; CSA; VDE | 40 °C | -10 °C | 29.5 mm | 66.3 mm | 46.2 mm | TE CONNECTIVITY LTD | compliant | TE Connectivity | ||
|
10VB1
TE Connectivity / Corcom
|
Check for Price | Transferred | 120 V | 10 A | PANEL MOUNT | 30 MHz | 150 kHz | SINGLE PHASE EMI FILTER | 1/4 INCH QUICK CONNECT TERMINAL | 2.25 kV | 48 dB | 7 dB | 400 µA | 50/60Hz Hz | UL; CSA; VDE | 29.5 mm | 66.3 mm | CORCOM INC | unknown | TE Connectivity |