Part Details for 10VB6 (ALTERNATE: 10VB6) by TE Connectivity
Overview of 10VB6 (ALTERNATE: 10VB6) by TE Connectivity
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 10VB6 (ALTERNATE: 10VB6)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70185716
|
RS | Filter RFI Power Line General Purpose 1 Phase 10A 250 VAC | TE Connectivity 10VB6 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 240 |
|
$10.1200 | Buy Now |