Part Details for 10VXG10000MEFCSN22X30 by Rubycon Corporation
Overview of 10VXG10000MEFCSN22X30 by Rubycon Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 10VXG10000MEFCSN22X30
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
232-10VXG10000MEFCSN
|
Mouser Electronics | Aluminum Electrolytic Capacitors - Snap In LONG LIFE ALUMINUM ELECTROLYTIC CAPACITORS RoHS: Compliant | 0 |
|
$1.4300 / $3.4800 | Order Now |
|
Onlinecomponents.com | Aluminum Electrolytic - Radial - 10000uF - 20% - 10VDC - 22mm dia x 30mm - -40 to 105°C RoHS: Compliant | 0 |
|
$1.2900 / $4.1200 | Buy Now |
Part Details for 10VXG10000MEFCSN22X30
10VXG10000MEFCSN22X30 CAD Models
10VXG10000MEFCSN22X30 Part Data Attributes
|
10VXG10000MEFCSN22X30
Rubycon Corporation
Buy Now
Datasheet
|
Compare Parts:
10VXG10000MEFCSN22X30
Rubycon Corporation
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 10V, 20% +Tol, 20% -Tol, 10000uF, Through Hole Mount, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RUBYCON CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.40 | |
Capacitance | 10000 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 22 mm | |
Dielectric Material | ALUMINUM (WET) | |
JESD-609 Code | e3 | |
Leakage Current | 0.94868 mA | |
Length | 30 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Snap-in | |
Packing Method | BULK | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 10 V | |
Ripple Current | 1650 mA | |
Surface Mount | NO | |
Tan Delta | 0.55 | |
Terminal Finish | Tin (Sn) | |
Terminal Pitch | 10 mm | |
Terminal Shape | SNAP-IN |
Alternate Parts for 10VXG10000MEFCSN22X30
This table gives cross-reference parts and alternative options found for 10VXG10000MEFCSN22X30. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 10VXG10000MEFCSN22X30, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
2103LBM2230LSN2110 | CAP,AL2O3,10MF,10VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | 10VXG10000MEFCSN22X30 vs 2103LBM2230LSN2110 |
B41505A3109M007 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 10V, 20% +Tol, 20% -Tol, 10000uF, Through Hole Mount, RADIAL LEADED | TDK Corporation | 10VXG10000MEFCSN22X30 vs B41505A3109M007 |
ELXG100VNN103MP30S | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 10V, 20% +Tol, 20% -Tol, 10000uF, | Chemi-Con | 10VXG10000MEFCSN22X30 vs ELXG100VNN103MP30S |
2103LBM2230LSN4110 | CAP,AL2O3,10MF,10VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | 10VXG10000MEFCSN22X30 vs 2103LBM2230LSN4110 |
1103LBM2230LSN7110 | CAP,AL2O3,10MF,10VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | 10VXG10000MEFCSN22X30 vs 1103LBM2230LSN7110 |
2103LBM2230LSN0110 | CAP,AL2O3,10MF,10VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | 10VXG10000MEFCSN22X30 vs 2103LBM2230LSN0110 |
1103LBM2230LSN4110 | CAP,AL2O3,10MF,10VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | 10VXG10000MEFCSN22X30 vs 1103LBM2230LSN4110 |
2103LBM2230LSN5110 | CAP,AL2O3,10MF,10VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | 10VXG10000MEFCSN22X30 vs 2103LBM2230LSN5110 |
109LMX010M2BD | Aluminum Electrolytic Capacitor, Aluminum (wet), | Cornell Dubilier Electronics Inc | 10VXG10000MEFCSN22X30 vs 109LMX010M2BD |
2103LBM2230LSN3110 | CAP,AL2O3,10MF,10VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | 10VXG10000MEFCSN22X30 vs 2103LBM2230LSN3110 |