There are no models available for this part yet.
Overview of 10VXG12000MEFCSN22X35 by Rubycon Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for 10VXG12000MEFCSN22X35 by Rubycon Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
232-12000MEFCSN22X35
|
Mouser Electronics | Aluminum Electrolytic Capacitors - Snap In LONG LIFE ALUMINUM ELECTROLYTIC CAPACITORS RoHS: Compliant | 0 |
|
$1.5000 / $3.8600 | Order Now | |
Onlinecomponents.com | Aluminum Electrolytic - Radial - 12000uF - 20% - 10VDC - 22mm dia x 35mm - -40 to 105°C RoHS: Compliant | 0 |
|
$1.3700 / $7.2000 | Buy Now |
CAD Models for 10VXG12000MEFCSN22X35 by Rubycon Corporation
Part Data Attributes for 10VXG12000MEFCSN22X35 by Rubycon Corporation
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
RUBYCON CORP
|
Package Description
|
,
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8532.22.00.40
|
Capacitance
|
12000 µF
|
Capacitor Type
|
ALUMINUM ELECTROLYTIC CAPACITOR
|
Diameter
|
22 mm
|
Dielectric Material
|
ALUMINUM (WET)
|
JESD-609 Code
|
e3
|
Leakage Current
|
1.03923 mA
|
Length
|
35 mm
|
Mounting Feature
|
THROUGH HOLE MOUNT
|
Negative Tolerance
|
20%
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
105 °C
|
Operating Temperature-Min
|
-40 °C
|
Package Shape
|
CYLINDRICAL PACKAGE
|
Package Style
|
Snap-in
|
Packing Method
|
BULK
|
Polarity
|
POLARIZED
|
Positive Tolerance
|
20%
|
Rated (DC) Voltage (URdc)
|
10 V
|
Ripple Current
|
1850 mA
|
Surface Mount
|
NO
|
Tan Delta
|
0.55
|
Terminal Finish
|
Tin (Sn)
|
Terminal Pitch
|
10 mm
|
Terminal Shape
|
SNAP-IN
|
Alternate Parts for 10VXG12000MEFCSN22X35
This table gives cross-reference parts and alternative options found for 10VXG12000MEFCSN22X35. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 10VXG12000MEFCSN22X35, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
8123LBM2235LSN0110 | CAP,AL2O3,12MF,10VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | 10VXG12000MEFCSN22X35 vs 8123LBM2235LSN0110 |
2123LBM2235LSN5110 | CAP,AL2O3,12MF,10VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | 10VXG12000MEFCSN22X35 vs 2123LBM2235LSN5110 |
8123LBM2235LSN9110 | CAP,AL2O3,12MF,10VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | 10VXG12000MEFCSN22X35 vs 8123LBM2235LSN9110 |
2123LBM2235LSN7110 | CAP,AL2O3,12MF,10VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | 10VXG12000MEFCSN22X35 vs 2123LBM2235LSN7110 |
1123LBM2235LSN1110 | CAP,AL2O3,12MF,10VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | 10VXG12000MEFCSN22X35 vs 1123LBM2235LSN1110 |
1123LBM2235LSN7110 | CAP,AL2O3,12MF,10VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | 10VXG12000MEFCSN22X35 vs 1123LBM2235LSN7110 |
1123LBM2235LSN9110 | CAP,AL2O3,12MF,10VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | 10VXG12000MEFCSN22X35 vs 1123LBM2235LSN9110 |
2123LBM2235LSN3110 | CAP,AL2O3,12MF,10VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | 10VXG12000MEFCSN22X35 vs 2123LBM2235LSN3110 |
2123LBM2235LSN2110 | CAP,AL2O3,12MF,10VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | 10VXG12000MEFCSN22X35 vs 2123LBM2235LSN2110 |
ELXG100LCN123MP35S | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 10V, 20% +Tol, 20% -Tol, 12000uF, | Chemi-Con | 10VXG12000MEFCSN22X35 vs ELXG100LCN123MP35S |