Part Details for 10VXG15000MEFCSN25X30 by Rubycon Corporation
Overview of 10VXG15000MEFCSN25X30 by Rubycon Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 10VXG15000MEFCSN25X30
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
232-10VXG15000MEFCS
|
Mouser Electronics | Aluminum Electrolytic Capacitors - Snap In LONG LIFE ALUMINUM ELECTROLYTIC CAPACITORS RoHS: Compliant | 0 |
|
$1.8200 / $4.3500 | Order Now |
|
Onlinecomponents.com | Aluminum Electrolytic - Radial - 15000uF - 20% - 10VDC - 25mm dia x 30mm - -40 to 105°C RoHS: Compliant | 0 |
|
$1.5500 / $8.1500 | Buy Now |
Part Details for 10VXG15000MEFCSN25X30
10VXG15000MEFCSN25X30 CAD Models
10VXG15000MEFCSN25X30 Part Data Attributes
|
10VXG15000MEFCSN25X30
Rubycon Corporation
Buy Now
Datasheet
|
Compare Parts:
10VXG15000MEFCSN25X30
Rubycon Corporation
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 10V, 20% +Tol, 20% -Tol, 15000uF, Through Hole Mount, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RUBYCON CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.40 | |
Capacitance | 15000 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 25 mm | |
Dielectric Material | ALUMINUM (WET) | |
JESD-609 Code | e3 | |
Leakage Current | 1.1619 mA | |
Length | 30 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Snap-in | |
Packing Method | BULK | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 10 V | |
Ripple Current | 2110 mA | |
Surface Mount | NO | |
Tan Delta | 0.55 | |
Terminal Finish | Tin (Sn) | |
Terminal Pitch | 10 mm | |
Terminal Shape | SNAP-IN |
Alternate Parts for 10VXG15000MEFCSN25X30
This table gives cross-reference parts and alternative options found for 10VXG15000MEFCSN25X30. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 10VXG15000MEFCSN25X30, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
2153LBM2530LHN9110 | CAP,AL2O3,15MF,10VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | 10VXG15000MEFCSN25X30 vs 2153LBM2530LHN9110 |
1153LBM2530LHN7110 | CAP,AL2O3,15MF,10VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | 10VXG15000MEFCSN25X30 vs 1153LBM2530LHN7110 |
LV010M15K0BPF-2530 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 10V, 20% +Tol, 20% -Tol, 15000uF, | YAGEO Corporation | 10VXG15000MEFCSN25X30 vs LV010M15K0BPF-2530 |
2153LBM2530LSN9110 | CAP,AL2O3,15MF,10VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | 10VXG15000MEFCSN25X30 vs 2153LBM2530LSN9110 |
2153LBM2530LSN5110 | CAP,AL2O3,15MF,10VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | 10VXG15000MEFCSN25X30 vs 2153LBM2530LSN5110 |
EHL153M10BB | Aluminum Electrolytic Capacitor, Aluminum (wet), | Hitano Enterprise Corp | 10VXG15000MEFCSN25X30 vs EHL153M10BB |
10MXC15000MEFCSN25X30 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 10V, 20% +Tol, 20% -Tol, 15000uF, Through Hole Mount, CAN, ROHS COMPLIANT | Rubycon Corporation | 10VXG15000MEFCSN25X30 vs 10MXC15000MEFCSN25X30 |
1153LBM2530LHN9110 | CAP,AL2O3,15MF,10VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | 10VXG15000MEFCSN25X30 vs 1153LBM2530LHN9110 |
10MXC15000MOOESN25X30 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 10V, 20% +Tol, 20% -Tol, 15000uF, Through Hole Mount, CAN, ROHS COMPLIANT | Rubycon Corporation | 10VXG15000MEFCSN25X30 vs 10MXC15000MOOESN25X30 |
LV010M15K0BP3-2530 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 10V, 20% +Tol, 20% -Tol, 15000uF, | YAGEO Corporation | 10VXG15000MEFCSN25X30 vs LV010M15K0BP3-2530 |