Part Details for 10VXG33000MEFCSN30X40 by Rubycon Corporation
Overview of 10VXG33000MEFCSN30X40 by Rubycon Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 10VXG33000MEFCSN30X40
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
232-33000MEFCSN30X40
|
Mouser Electronics | Aluminum Electrolytic Capacitors - Snap In LONG LIFE ALUMINUM ELECTROLYTIC CAPACITORS RoHS: Compliant | 0 |
|
$3.5300 / $6.3600 | Order Now |
|
Onlinecomponents.com | Aluminum Electrolytic - Radial - 33000uF - 20% - 10VDC - 30mm dia x 40mm - -40 to 105°C RoHS: Compliant | 0 |
|
$3.0200 / $15.8800 | Buy Now |
Part Details for 10VXG33000MEFCSN30X40
10VXG33000MEFCSN30X40 CAD Models
10VXG33000MEFCSN30X40 Part Data Attributes
|
10VXG33000MEFCSN30X40
Rubycon Corporation
Buy Now
Datasheet
|
Compare Parts:
10VXG33000MEFCSN30X40
Rubycon Corporation
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 10V, 20% +Tol, 20% -Tol, 33000uF, Through Hole Mount, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RUBYCON CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.40 | |
Capacitance | 33000 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 30 mm | |
Dielectric Material | ALUMINUM (WET) | |
JESD-609 Code | e3 | |
Leakage Current | 1.72337 mA | |
Length | 40 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Snap-in | |
Packing Method | BULK | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 10 V | |
Ripple Current | 3530 mA | |
Surface Mount | NO | |
Tan Delta | 0.55 | |
Terminal Finish | Tin (Sn) | |
Terminal Pitch | 10 mm | |
Terminal Shape | SNAP-IN |
Alternate Parts for 10VXG33000MEFCSN30X40
This table gives cross-reference parts and alternative options found for 10VXG33000MEFCSN30X40. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 10VXG33000MEFCSN30X40, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LV010M33K0BP543040 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 10V, 20% +Tol, 20% -Tol, 33000uF, | YAGEO Corporation | 10VXG33000MEFCSN30X40 vs LV010M33K0BP543040 |
8333LBM3040LSN3110 | CAP,AL2O3,33MF,10VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | 10VXG33000MEFCSN30X40 vs 8333LBM3040LSN3110 |
LV010M33K0BP4-3040 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 10V, 20% +Tol, 20% -Tol, 33000uF, | YAGEO Corporation | 10VXG33000MEFCSN30X40 vs LV010M33K0BP4-3040 |
LV010M33K0BP443040 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 10V, 20% +Tol, 20% -Tol, 33000uF, | YAGEO Corporation | 10VXG33000MEFCSN30X40 vs LV010M33K0BP443040 |
2333LBM3040LSN1110 | CAP,AL2O3,33MF,10VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | 10VXG33000MEFCSN30X40 vs 2333LBM3040LSN1110 |
8333LBM3040LSN5110 | CAP,AL2O3,33MF,10VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | 10VXG33000MEFCSN30X40 vs 8333LBM3040LSN5110 |
2333LBM3040LSN0110 | CAP,AL2O3,33MF,10VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | 10VXG33000MEFCSN30X40 vs 2333LBM3040LSN0110 |
2333LBM3040LSN5110 | CAP,AL2O3,33MF,10VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | 10VXG33000MEFCSN30X40 vs 2333LBM3040LSN5110 |
1333LBM3040LSN0110 | CAP,AL2O3,33MF,10VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | 10VXG33000MEFCSN30X40 vs 1333LBM3040LSN0110 |
8333LBM3040LSN1110 | CAP,AL2O3,33MF,10VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | 10VXG33000MEFCSN30X40 vs 8333LBM3040LSN1110 |