Part Details for 10W4D7 by NTE Electronics Inc
Overview of 10W4D7 by NTE Electronics Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 10W4D7
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2368-10W4D7-ND
|
DigiKey | RES 4.7 OHM 5% 10W AXIAL Min Qty: 10 Lead time: 1 Weeks Container: Bag MARKETPLACE PRODUCT |
615 In Stock |
|
$0.5140 / $0.6200 | Buy Now |
|
Onlinecomponents.com | Res Wirewound 4.7 Ohm 5% 10W ±300ppm/°C Molded AXL RoHS: Compliant |
158 In Stock |
|
$1.2100 / $1.8400 | Buy Now |
DISTI #
65013313
|
Verical | Res Wirewound 4.7 Ohm 5% 10W ±300ppm/C Molded AXL Min Qty: 50 Package Multiple: 25 | Americas - 150 |
|
$2.4371 | Buy Now |
|
Component Electronics, Inc | IN STOCK SHIP TODAY | 25 |
|
$2.5000 / $3.8500 | Buy Now |
|
Master Electronics | Res Wirewound 4.7 Ohm 5% 10W ±300ppm/°C Molded AXL RoHS: Compliant |
158 In Stock |
|
$1.2100 / $1.8400 | Buy Now |
|
Perfect Parts Corporation | 2 |
|
RFQ |
Part Details for 10W4D7
10W4D7 CAD Models
10W4D7 Part Data Attributes:
|
10W4D7
NTE Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
10W4D7
NTE Electronics Inc
Fixed Resistor, Wire Wound, 10W, 4.7ohm, 550V, 5% +/-Tol, 300ppm/Cel, 38
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | NTE ELECTRONICS INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.80 | |
Construction | Wirewound | |
Lead Diameter | 0.8 mm | |
Lead Length | 38.1 mm | |
Number of Terminals | 2 | |
Package Height | 9.65 mm | |
Package Length | 48 mm | |
Package Style | Axial | |
Package Width | 9.65 mm | |
Rated Power Dissipation (P) | 10 W | |
Resistance | 4.7 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 38 | |
Technology | WIRE WOUND | |
Temperature Coefficient | 300 ppm/°C | |
Tolerance | 5% | |
Working Voltage | 550 V |