Part Details for 10WR050 by NTE Electronics Inc
Overview of 10WR050 by NTE Electronics Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 10WR050
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2368-10WR050-ND
|
DigiKey | RES 50 OHM 5% 10W AXIAL Min Qty: 1 Lead time: 1 Weeks Container: Bag MARKETPLACE PRODUCT |
1 In Stock |
|
$1.1000 / $1.3200 | Buy Now |
DISTI #
70725939
|
RS | RESISTOR 10 WATT SILICONE COATED POWER WIREWOUND 50 OHM 5% AXIAL LEAD | NTE Electronics Inc. 10WR050 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$1.2700 | RFQ |
Part Details for 10WR050
10WR050 CAD Models
10WR050 Part Data Attributes:
|
10WR050
NTE Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
10WR050
NTE Electronics Inc
RES-10W 50 OHM 5%
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | NTE ELECTRONICS INC | |
Package Description | AXIAL LEADED | |
Reach Compliance Code | unknown | |
Construction | Tubular | |
Lead Diameter | 1 mm | |
Lead Length | 38 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 250 °C | |
Operating Temperature-Min | -65 °C | |
Package Diameter | 9.52 mm | |
Package Length | 47.62 mm | |
Package Style | Axial | |
Rated Power Dissipation (P) | 10 W | |
Resistance | 50 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | WIRE WOUND | |
Temperature Coefficient | 30 ppm/°C | |
Terminal Shape | WIRE | |
Tolerance | 5% | |
Working Voltage | 22.3607 V |