Part Details for 10YXF2200MEFC12.5X20 by Rubycon Corporation
Overview of 10YXF2200MEFC12.5X20 by Rubycon Corporation
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Entertainment and Gaming
Price & Stock for 10YXF2200MEFC12.5X20
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1189-2169-ND
|
DigiKey | CAP ALUM 2200UF 20% 10V RADIAL Min Qty: 1 Lead time: 22 Weeks Container: Bulk |
1046 In Stock |
|
$0.3211 / $1.1200 | Buy Now |
DISTI #
232-XF2200MEFC125X20
|
Mouser Electronics | Aluminum Electrolytic Capacitors - Radial Leaded LOW IMPEDANCE ELECTROLYTIC CAPACITORS RoHS: Compliant | 0 |
|
Order Now | |
|
Onlinecomponents.com | Aluminum Electrolytic - Radial - 2200uF - 20% - 10VDC - 12.5mm dia x 20mm - -40 to 105°C RoHS: Compliant |
4000 In Stock |
|
$0.3113 / $0.4505 | Buy Now |
DISTI #
71320555
|
Verical | Cap Aluminum Lytic 2200uF 10V 20%( 12.5 X 20mm) Radial 5mm 1300mA 8000h 105C Bulk Min Qty: 150 Package Multiple: 50 Date Code: 2333 | Americas - 4000 |
|
$0.4273 / $0.5857 | Buy Now |
DISTI #
10YXF2200MEFC12.5X20
|
Avnet Abacus | Aluminum Electrolytic Capacitor, 2200 uF, 10 V, � 20%, 8000 hours @ 105�C, Radial Leaded (Alt: 10YXF2200MEFC12.5X20) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 42 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | Aluminum Electrolytic - Radial - 2200uF - 20% - 10VDC - 12.5mm dia x 20mm - -40 to 105°C RoHS: Compliant |
4000 In Stock |
|
$0.3113 / $0.4505 | Buy Now |
Part Details for 10YXF2200MEFC12.5X20
10YXF2200MEFC12.5X20 CAD Models
10YXF2200MEFC12.5X20 Part Data Attributes
|
10YXF2200MEFC12.5X20
Rubycon Corporation
Buy Now
Datasheet
|
Compare Parts:
10YXF2200MEFC12.5X20
Rubycon Corporation
CAP ALUM 2200UF 20% 10V RADIAL
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | End Of Life | |
Ihs Manufacturer | RUBYCON CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.0060 | |
Capacitance | 2200 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 12.5 mm | |
Dielectric Material | ALUMINUM (WET) | |
Leakage Current | 0.22 mA | |
Length | 20 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Radial | |
Packing Method | BULK | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 10 V | |
Ripple Current | 1040 mA | |
Surface Mount | NO | |
Tan Delta | 0.23 | |
Terminal Pitch | 5 mm | |
Terminal Shape | WIRE |
Alternate Parts for 10YXF2200MEFC12.5X20
This table gives cross-reference parts and alternative options found for 10YXF2200MEFC12.5X20. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 10YXF2200MEFC12.5X20, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
8222LBMAB20LLN911M | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 10V, 20% +Tol, 20% -Tol, 2200uF, | Fenghua (HK) Electronics Ltd | 10YXF2200MEFC12.5X20 vs 8222LBMAB20LLN911M |
8222LBMAB20LW00J | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 10V, 20% +Tol, 20% -Tol, 2200uF, | Fenghua (HK) Electronics Ltd | 10YXF2200MEFC12.5X20 vs 8222LBMAB20LW00J |
8222LBMAB20LLN211C | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 10V, 20% +Tol, 20% -Tol, 2200uF, | Fenghua (HK) Electronics Ltd | 10YXF2200MEFC12.5X20 vs 8222LBMAB20LLN211C |
EKZE100EFC222MK20S | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 10V, 20% +Tol, 20% -Tol, 2200uF, Through Hole Mount, RADIAL LEADED, LEAD FREE | Chemi-Con | 10YXF2200MEFC12.5X20 vs EKZE100EFC222MK20S |
8222LBMAB20LWN7E | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 10V, 20% +Tol, 20% -Tol, 2200uF, | Fenghua (HK) Electronics Ltd | 10YXF2200MEFC12.5X20 vs 8222LBMAB20LWN7E |
2222LBMAB20LLN911P | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 10V, 20% +Tol, 20% -Tol, 2200uF, | Fenghua (HK) Electronics Ltd | 10YXF2200MEFC12.5X20 vs 2222LBMAB20LLN911P |
10ZL2200MCE12.5X20 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 10V, 2200uF, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT | Rubycon Corporation | 10YXF2200MEFC12.5X20 vs 10ZL2200MCE12.5X20 |
8222LBMAB20RTN5B | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 10V, 20% +Tol, 20% -Tol, 2200uF | Fenghua (HK) Electronics Ltd | 10YXF2200MEFC12.5X20 vs 8222LBMAB20RTN5B |
B41828A3228M008 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 10V, 20% +Tol, 20% -Tol, 2200uF, | TDK Corporation | 10YXF2200MEFC12.5X20 vs B41828A3228M008 |
8222LBMAB20RTN4N | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 10V, 20% +Tol, 20% -Tol, 2200uF | Fenghua (HK) Electronics Ltd | 10YXF2200MEFC12.5X20 vs 8222LBMAB20RTN4N |