Part Details for 10YXF220MFFC6.3X11 by Rubycon Corporation
Overview of 10YXF220MFFC6.3X11 by Rubycon Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 10YXF220MFFC6.3X11
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
LCSC | 220uF 10V 20% 250mA100kHz PluginD6.3xL11mm Aluminum Electrolytic Capacitors - Leaded ROHS | 61 |
|
$0.0270 / $0.0507 | Buy Now |
Part Details for 10YXF220MFFC6.3X11
10YXF220MFFC6.3X11 CAD Models
10YXF220MFFC6.3X11 Part Data Attributes
|
10YXF220MFFC6.3X11
Rubycon Corporation
Buy Now
|
Compare Parts:
10YXF220MFFC6.3X11
Rubycon Corporation
|
Samacsys Manufacturer | Rubycon |