Part Details for 10YXF3300MFFC12.5X25 by Rubycon Corporation
Overview of 10YXF3300MFFC12.5X25 by Rubycon Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
5X2503-000NDGI8 | Renesas Electronics Corporation | MicroClock Programmable Clock Generator with Embedded Crystal | |
5X2503-000NDGI | Renesas Electronics Corporation | MicroClock Programmable Clock Generator with Embedded Crystal | |
EVK5X2503 | Renesas Electronics Corporation | Evaluation Board for 5X2503 MicroClock |
Price & Stock for 10YXF3300MFFC12.5X25
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
LCSC | 3300uF 10V 20% 1.65A100kHz PluginD12.5xL25mm Aluminum Electrolytic Capacitors - Leaded ROHS | 852 |
|
$0.1900 / $0.3380 | Buy Now |
Part Details for 10YXF3300MFFC12.5X25
10YXF3300MFFC12.5X25 CAD Models
10YXF3300MFFC12.5X25 Part Data Attributes
|
10YXF3300MFFC12.5X25
Rubycon Corporation
Buy Now
|
Compare Parts:
10YXF3300MFFC12.5X25
Rubycon Corporation
|
Samacsys Manufacturer | Rubycon |