Part Details for 10YXF4700MEFC16X25 by Rubycon Corporation
Overview of 10YXF4700MEFC16X25 by Rubycon Corporation
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 10YXF4700MEFC16X25
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
31M6321
|
Newark | Aluminium Electrolytic Capacitor, Yxf Series, 4700 - F, - 20%, 10 V, 16 Mm, Radial Leaded Rohs Compliant: Yes |Rubycon 10YXF4700MEFC16X25 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 681 |
|
$0.6870 / $1.5800 | Buy Now |
DISTI #
1189-10YXF4700MEFC16X25-ND
|
DigiKey | CAP ALUM 4700UF 20% 10V RADIAL Min Qty: 1 Lead time: 22 Weeks Container: Bulk | Limited Supply - Call |
|
$0.4594 / $1.6000 | Buy Now |
DISTI #
232-10YXF4700MEFC16X
|
Mouser Electronics | Aluminum Electrolytic Capacitors - Radial Leaded LOW IMPEDANCE ELECTROLYTIC CAPACITORS RoHS: Compliant | 0 |
|
Order Now | |
|
Onlinecomponents.com | Aluminum Electrolytic - Radial - 4700uF - 20% - 10VDC - 16mm dia x 25mm - -40 to 105°C RoHS: Compliant | 0 |
|
$0.4310 / $1.3790 | Buy Now |
DISTI #
10YXF4700MEFC16X25
|
Avnet Abacus | Aluminum Electrolytic Capacitor, 4700 uF, 10 V, � 20%, 8000 hours @ 105�C, Radial Leaded (Alt: 10YXF4700MEFC16X25) RoHS: Compliant Min Qty: 600 Package Multiple: 600 Lead time: 42 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for 10YXF4700MEFC16X25
10YXF4700MEFC16X25 CAD Models
10YXF4700MEFC16X25 Part Data Attributes
|
10YXF4700MEFC16X25
Rubycon Corporation
Buy Now
Datasheet
|
Compare Parts:
10YXF4700MEFC16X25
Rubycon Corporation
Aluminum Electrolytic Capacitor, Polarized, Aluminum, 10V, 20% +Tol, 20% -Tol, 4700uF
|
Rohs Code | Yes | |
Part Life Cycle Code | End Of Life | |
Ihs Manufacturer | RUBYCON CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Samacsys Manufacturer | Rubycon | |
Capacitance | 4700 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 16 mm | |
Dielectric Material | ALUMINUM (WET) | |
Leakage Current | 0.47 mA | |
Length | 25 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Radial | |
Packing Method | BULK | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 10 V | |
Ripple Current | 1480 mA | |
Surface Mount | NO | |
Tan Delta | 0.27 | |
Terminal Pitch | 7.5 mm | |
Terminal Shape | WIRE |
Alternate Parts for 10YXF4700MEFC16X25
This table gives cross-reference parts and alternative options found for 10YXF4700MEFC16X25. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 10YXF4700MEFC16X25, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MK1A478M16025HL | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 10V, 20% +Tol, 20% -Tol, 4700uF, | Samwha Electronics | 10YXF4700MEFC16X25 vs MK1A478M16025HL |
10YXF4700MEFCCA16X25 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 10V, 20% +Tol, 20% -Tol, 4700uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Rubycon Corporation | 10YXF4700MEFC16X25 vs 10YXF4700MEFCCA16X25 |
SH010M4700A7F-1625 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 10V, 20% +Tol, 20% -Tol, 4700uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | YAGEO Corporation | 10YXF4700MEFC16X25 vs SH010M4700A7F-1625 |
10YXF4700MEFCRK16X25 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 10V, 20% +Tol, 20% -Tol, 4700uF, | Rubycon Corporation | 10YXF4700MEFC16X25 vs 10YXF4700MEFCRK16X25 |
10YXF4700MCC16X25 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 10V, 20% +Tol, 20% -Tol, 4700uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Rubycon Corporation | 10YXF4700MEFC16X25 vs 10YXF4700MCC16X25 |
SK010M4700A7F-1625 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 10V, 20% +Tol, 20% -Tol, 4700uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | YAGEO Corporation | 10YXF4700MEFC16X25 vs SK010M4700A7F-1625 |
ESH478M010AM7KA | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID | KEMET Corporation | 10YXF4700MEFC16X25 vs ESH478M010AM7KA |
MALREKE00JG447C00K | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 10V, 20% +Tol, 20% -Tol, 4700uF, Through Hole Mount, RADIAL LEADED | Vishay Intertechnologies | 10YXF4700MEFC16X25 vs MALREKE00JG447C00K |
LQ1A478M16025CS | Aluminum Electrolytic Capacitor, Aluminum (wet) | Samwha Electronics | 10YXF4700MEFC16X25 vs LQ1A478M16025CS |
10YXF4700MCE16X25 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 10V, 20% +Tol, 20% -Tol, 4700uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Rubycon Corporation | 10YXF4700MEFC16X25 vs 10YXF4700MCE16X25 |