10YXF4700MRK16X25
Rubycon Corporation
Description: Aluminum Electrolytic Capacitor, Polarized, Aluminum, 10V, 20% +Tol, 20% -Tol, 4700uF,

Overview of 10YXF4700MRK16X25 by Rubycon Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for 10YXF4700MRK16X25 by Rubycon Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 10YXF4700MRK16X25 by Rubycon Corporation

10YXF4700MRK16X25
Rubycon Corporation
-
-
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
RUBYCON CORP
Package Description
,
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8532.22.00.20
Capacitance
4700 µF
Capacitor Type
ALUMINUM ELECTROLYTIC CAPACITOR
Diameter
16 mm
Dielectric Material
ALUMINUM
Length
25 mm
Negative Tolerance
20%
Number of Terminals
2
Operating Temperature-Max
105 °C
Operating Temperature-Min
-40 °C
Package Style
Radial
Packing Method
Bulk
Polarity
POLARIZED
Positive Tolerance
20%
Rated (DC) Voltage (URdc)
10 V
Ripple Current
1850 mA
Series
YXF
Terminal Pitch
7.5 mm
Want to compare parts?
  1. 10YXF4700MRK16X25
    Rubycon Corporation
    Aluminum Electrolytic Capacitor, Polarized, Aluminum, 10V, 20% +Tol, 20% -Tol, 4700uF,
    VS

Alternate Parts for 10YXF4700MRK16X25

This table gives cross-reference parts and alternative options found for 10YXF4700MRK16X25. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 10YXF4700MRK16X25, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
RJF-10V472MJ6#-S1 Aluminum Electrolytic Capacitor, Polarized, Aluminum, 10V, 20% +Tol, 20% -Tol, 4700uF, ELNA America Inc 10YXF4700MRK16X25 vs RJF-10V472MJ6#-S1
10YXF4700MEFC16X25 Aluminum Electrolytic Capacitor, Polarized, Aluminum, 10V, 20% +Tol, 20% -Tol, 4700uF Rubycon Corporation 10YXF4700MRK16X25 vs 10YXF4700MEFC16X25
8472LBM1625LW04N Aluminum Electrolytic Capacitor, Polarized, Aluminum, 10V, 20% +Tol, 20% -Tol, 4700uF, Fenghua (HK) Electronics Ltd 10YXF4700MRK16X25 vs 8472LBM1625LW04N
8472LBM1625RT07E Aluminum Electrolytic Capacitor, Polarized, Aluminum, 10V, 20% +Tol, 20% -Tol, 4700uF Fenghua (HK) Electronics Ltd 10YXF4700MRK16X25 vs 8472LBM1625RT07E
SC010M4700C7F11625 Aluminum Electrolytic Capacitor, Polarized, Aluminum, 10V, 20% +Tol, 20% -Tol, 4700uF, YAGEO Corporation 10YXF4700MRK16X25 vs SC010M4700C7F11625
10YXF4700MRX16X25 Aluminum Electrolytic Capacitor, Polarized, Aluminum, 10V, 20% +Tol, 20% -Tol, 4700uF, Rubycon Corporation 10YXF4700MRK16X25 vs 10YXF4700MRX16X25
NR366R472M010FK0E Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 10V, 20% +Tol, 20% -Tol, 4700uF, Through Hole Mount, RADIAL LEADED-3 Cornell Dubilier Electronics Inc 10YXF4700MRK16X25 vs NR366R472M010FK0E
8472LBM1625LWN5M Aluminum Electrolytic Capacitor, Polarized, Aluminum, 10V, 20% +Tol, 20% -Tol, 4700uF, Fenghua (HK) Electronics Ltd 10YXF4700MRK16X25 vs 8472LBM1625LWN5M
8472LBM1625LW07M Aluminum Electrolytic Capacitor, Polarized, Aluminum, 10V, 20% +Tol, 20% -Tol, 4700uF, Fenghua (HK) Electronics Ltd 10YXF4700MRK16X25 vs 8472LBM1625LW07M
1472LBM1625RTN711B CAP,AL2O3,4.7MF,10VDC,20% -TOL,20% +TOL Fenghua (HK) Electronics Ltd 10YXF4700MRK16X25 vs 1472LBM1625RTN711B

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 10YXF4700MRK16X25 by Rubycon Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 10YXF4700MRK16X25 by Rubycon Corporation

Select Manufacturer
Which Manufacturer of 10YXF4700MRK16X25 would you like to use for your alert(s)?
  • Please alert me when 10YXF4700MRK16X25 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 10YXF4700MRK16X25 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 10YXF4700MRK16X25 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 10YXF4700MRK16X25 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 10YXF4700MRK16X25.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 10YXF4700MRK16X25 by Rubycon Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: