Part Details for 10YXG10000MEFC18X35.5 by Rubycon Corporation
Overview of 10YXG10000MEFC18X35.5 by Rubycon Corporation
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 10YXG10000MEFC18X35.5
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
08X4722
|
Newark | Aluminium Electrolytic Capacitor, Yxg Series, 10000 - F, - 20%, 10 V, 18 Mm, Radial Leaded Rohs Compliant: Yes |Rubycon 10YXG10000MEFC18X35.5 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 101 |
|
$1.4700 / $2.6700 | Buy Now |
DISTI #
1189-1061-ND
|
DigiKey | CAP ALUM 10000UF 20% 10V RADIAL Min Qty: 200 Lead time: 22 Weeks Container: Bulk | Limited Supply - Call |
|
$1.3935 | Buy Now |
DISTI #
232-G10000MEFC18X355
|
Mouser Electronics | Aluminum Electrolytic Capacitors - Radial Leaded LOW IMPEDANCE ELECTROLYTIC CAPACITORS RoHS: Compliant | 0 |
|
Order Now | |
|
Onlinecomponents.com | Aluminum Electrolytic - Radial - 10000uF - 20% - 10VDC - 18mm dia x 35.5mm - -40 to 105°C RoHS: Compliant | 0 |
|
$0.9140 / $2.9240 | Buy Now |
DISTI #
10YXG10000MEFC18X35.5
|
Avnet Abacus | Aluminum Electrolytic Capacitor, 10000 uF, 10 V, � 20%, 6000 hours @ 105�C, Radial Leaded (Alt: 10YXG10000MEFC18X35.5) RoHS: Compliant Min Qty: 200 Package Multiple: 200 Lead time: 42 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for 10YXG10000MEFC18X35.5
10YXG10000MEFC18X35.5 CAD Models
10YXG10000MEFC18X35.5 Part Data Attributes
|
10YXG10000MEFC18X35.5
Rubycon Corporation
Buy Now
Datasheet
|
Compare Parts:
10YXG10000MEFC18X35.5
Rubycon Corporation
CAP ALUM 10000UF 20% 10V RADIAL
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | End Of Life | |
Ihs Manufacturer | RUBYCON CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.0060 | |
Samacsys Manufacturer | Rubycon | |
Capacitance | 10000 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 18 mm | |
Dielectric Material | ALUMINUM (WET) | |
Leakage Current | 1 mA | |
Length | 35.5 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Radial | |
Packing Method | BULK | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 10 V | |
Ripple Current | 2954 mA | |
Surface Mount | NO | |
Tan Delta | 0.37 | |
Terminal Pitch | 7.5 mm | |
Terminal Shape | WIRE |
Alternate Parts for 10YXG10000MEFC18X35.5
This table gives cross-reference parts and alternative options found for 10YXG10000MEFC18X35.5. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 10YXG10000MEFC18X35.5, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
10YXH10000MSG18X35.5 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 10V, 20% +Tol, 20% -Tol, 10000uF, | Rubycon Corporation | 10YXG10000MEFC18X35.5 vs 10YXH10000MSG18X35.5 |
10YXG10000MSG18X35.5 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 10V, 20% +Tol, 20% -Tol, 10000uF, | Rubycon Corporation | 10YXG10000MEFC18X35.5 vs 10YXG10000MSG18X35.5 |
10YXG10000MGC18X35.5 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 10V, 20% +Tol, 20% -Tol, 10000uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Rubycon Corporation | 10YXG10000MEFC18X35.5 vs 10YXG10000MGC18X35.5 |
10YXF10000MEFCRI18X35.5 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 10V, 20% +Tol, 20% -Tol, 10000uF, | Rubycon Corporation | 10YXG10000MEFC18X35.5 vs 10YXF10000MEFCRI18X35.5 |
10YXH10000MEFCRI18X35.5 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 10V, 20% +Tol, 20% -Tol, 10000uF, | Rubycon Corporation | 10YXG10000MEFC18X35.5 vs 10YXH10000MEFCRI18X35.5 |
10YXF10000MEFCRX18X35.5 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 10V, 20% +Tol, 20% -Tol, 10000uF, | Rubycon Corporation | 10YXG10000MEFC18X35.5 vs 10YXF10000MEFCRX18X35.5 |
10YXH10000MEFCCA18X35.5 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 10V, 20% +Tol, 20% -Tol, 10000uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Rubycon Corporation | 10YXG10000MEFC18X35.5 vs 10YXH10000MEFCCA18X35.5 |
MALREKE00KL510CG0K | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 10V, 20% +Tol, 20% -Tol, 10000uF, | Vishay Intertechnologies | 10YXG10000MEFC18X35.5 vs MALREKE00KL510CG0K |
10YXH10000MRI18X35.5 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 10V, 20% +Tol, 20% -Tol, 10000uF, | Rubycon Corporation | 10YXG10000MEFC18X35.5 vs 10YXH10000MRI18X35.5 |
MZ1A109M1835MSS | Aluminum Electrolytic Capacitor, Aluminum (wet) | Samwha Electronics | 10YXG10000MEFC18X35.5 vs MZ1A109M1835MSS |