Part Details for 10YXG100MEFC5X11 by Rubycon Corporation
Overview of 10YXG100MEFC5X11 by Rubycon Corporation
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 10YXG100MEFC5X11
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
10YXG100MEFC5X11-ND
|
DigiKey | CAP ALUM 100UF 20% 10V RADIAL TH Min Qty: 3000 Lead time: 22 Weeks Container: Bulk | Limited Supply - Call |
|
$0.0597 | Buy Now |
DISTI #
232-10YXG100MEFC5X11
|
Mouser Electronics | Aluminum Electrolytic Capacitors - Radial Leaded LOW IMPEDANCE ELECTROLYTIC CAPACITORS RoHS: Compliant | 0 |
|
Order Now | |
|
Onlinecomponents.com | Aluminum Electrolytic - Radial - 100uF - 20% - 10VDC - 5mm dia x 11mm - -40 to 105°C RoHS: Compliant |
1036 In Stock |
|
$0.0354 / $0.0454 | Buy Now |
|
Master Electronics | Aluminum Electrolytic - Radial - 100uF - 20% - 10VDC - 5mm dia x 11mm - -40 to 105°C RoHS: Compliant |
1036 In Stock |
|
$0.0354 / $0.0454 | Buy Now |
Part Details for 10YXG100MEFC5X11
10YXG100MEFC5X11 CAD Models
10YXG100MEFC5X11 Part Data Attributes
|
10YXG100MEFC5X11
Rubycon Corporation
Buy Now
Datasheet
|
Compare Parts:
10YXG100MEFC5X11
Rubycon Corporation
CAP ALUM 100UF 20% 10V RADIAL
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | RUBYCON CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Capacitance | 100 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 5 mm | |
Dielectric Material | ALUMINUM (WET) | |
Leakage Current | 0.01 mA | |
Length | 11 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Radial | |
Packing Method | BULK | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 10 V | |
Ripple Current | 105 mA | |
Surface Mount | NO | |
Tan Delta | 0.19 | |
Terminal Pitch | 2 mm | |
Terminal Shape | WIRE |
Alternate Parts for 10YXG100MEFC5X11
This table gives cross-reference parts and alternative options found for 10YXG100MEFC5X11. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 10YXG100MEFC5X11, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
2101LBM0511RXN011R | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 10V, 20% +Tol, 20% -Tol, 100uF, | Fenghua (HK) Electronics Ltd | 10YXG100MEFC5X11 vs 2101LBM0511RXN011R |
SE010M0100J5FW0511 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 10V, 20% +Tol, 20% -Tol, 100uF, | YAGEO Corporation | 10YXG100MEFC5X11 vs SE010M0100J5FW0511 |
UTWLL100M10TR25X11 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 10V, 20% +Tol, 20% -Tol, 100uF, | IBS Electronics Inc | 10YXG100MEFC5X11 vs UTWLL100M10TR25X11 |
SH101M010R4 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 10V, 20% +Tol, 20% -Tol, 100uF, | Cornell Dubilier Electronics Inc | 10YXG100MEFC5X11 vs SH101M010R4 |
2101LBM0511RXN311A | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 10V, 20% +Tol, 20% -Tol, 100uF, | Fenghua (HK) Electronics Ltd | 10YXG100MEFC5X11 vs 2101LBM0511RXN311A |
10YXF100MEFCCE5X11 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 10V, 20% +Tol, 20% -Tol, 100uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Rubycon Corporation | 10YXG100MEFC5X11 vs 10YXF100MEFCCE5X11 |
RASL100M10TB15X11 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 10V, 20% +Tol, 20% -Tol, 100uF, | IBS Electronics Inc | 10YXG100MEFC5X11 vs RASL100M10TB15X11 |
RGA101M1ATR0511C | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 10V, 20% +Tol, 20% -Tol, 100uF | Lelon Electronics Corp | 10YXG100MEFC5X11 vs RGA101M1ATR0511C |
ULD1A101MDD1TD | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 10V, 20% +Tol, 20% -Tol, 100uF, Through Hole Mount, RADIAL LEADED | Nichicon Corporation | 10YXG100MEFC5X11 vs ULD1A101MDD1TD |
EST107M010AC3FA | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 10V, 20% +Tol, 20% -Tol, 100uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | 10YXG100MEFC5X11 vs EST107M010AC3FA |