Part Details for 10YXG3900MEFC16X20 by Rubycon Corporation
Overview of 10YXG3900MEFC16X20 by Rubycon Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 10YXG3900MEFC16X20
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
10YXG3900MEFC16X20-ND
|
DigiKey | CAP ALUM 3900UF 20% 10V RADIAL Min Qty: 600 Lead time: 22 Weeks Container: Bulk | Limited Supply - Call |
|
$0.5302 | Buy Now |
DISTI #
232-10YXG3900MEFC16X
|
Mouser Electronics | Aluminum Electrolytic Capacitors - Radial Leaded LOW IMPEDANCE ELECTROLYTIC CAPACITORS RoHS: Compliant | 0 |
|
Order Now | |
|
Onlinecomponents.com | Aluminum Electrolytic - Radial - 3900uF - 20% - 10VDC - 16mm dia x 20mm - -40 to 105°C RoHS: Compliant | 0 |
|
$0.4200 / $1.3440 | Buy Now |
Part Details for 10YXG3900MEFC16X20
10YXG3900MEFC16X20 CAD Models
10YXG3900MEFC16X20 Part Data Attributes
|
10YXG3900MEFC16X20
Rubycon Corporation
Buy Now
Datasheet
|
Compare Parts:
10YXG3900MEFC16X20
Rubycon Corporation
CAP ALUM 3900UF 20% 10V RADIAL
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | RUBYCON CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Capacitance | 3900 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 16 mm | |
Dielectric Material | ALUMINUM (WET) | |
Leakage Current | 0.39 mA | |
Length | 20 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Radial | |
Packing Method | BULK | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 10 V | |
Ripple Current | 1771 mA | |
Surface Mount | NO | |
Tan Delta | 0.25 | |
Terminal Pitch | 7.5 mm | |
Terminal Shape | WIRE |
Alternate Parts for 10YXG3900MEFC16X20
This table gives cross-reference parts and alternative options found for 10YXG3900MEFC16X20. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 10YXG3900MEFC16X20, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RJF-10V392MJ5#-GAS | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 10V, 20% +Tol, 20% -Tol, 3900uF, | ELNA America Inc | 10YXG3900MEFC16X20 vs RJF-10V392MJ5#-GAS |
ESW398M010AM5AA | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 10V, 20% +Tol, 20% -Tol, 3900uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | 10YXG3900MEFC16X20 vs ESW398M010AM5AA |
10ZL3900MEFCGC16X20 | CAP ALUM 3900UF 20% 10V RADIAL | Rubycon Corporation | 10YXG3900MEFC16X20 vs 10ZL3900MEFCGC16X20 |
RJF-10V392MJ5#-F51 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 10V, 20% +Tol, 20% -Tol, 3900uF, | ELNA America Inc | 10YXG3900MEFC16X20 vs RJF-10V392MJ5#-F51 |
10YXH3900MEFCKC16X20 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 10V, 20% +Tol, 20% -Tol, 3900uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Rubycon Corporation | 10YXG3900MEFC16X20 vs 10YXH3900MEFCKC16X20 |
10ZL3900MRI16X20 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 10V, 20% +Tol, 20% -Tol, 3900uF, | Rubycon Corporation | 10YXG3900MEFC16X20 vs 10ZL3900MRI16X20 |
EKY-100EC5392ML20S | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 10V, 20% +Tol, 20% -Tol, 3900uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Chemi-Con | 10YXG3900MEFC16X20 vs EKY-100EC5392ML20S |
EKZE100EBC392ML20S | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 10V, 20% +Tol, 20% -Tol, 3900uF, Through Hole Mount, RADIAL LEADED, LEAD FREE | Chemi-Con | 10YXG3900MEFC16X20 vs EKZE100EBC392ML20S |
EKY-100ETD392ML20S | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 10V, 20% +Tol, 20% -Tol, 3900uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Chemi-Con | 10YXG3900MEFC16X20 vs EKY-100ETD392ML20S |
10YXH3900MEFCRX16X20 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 10V, 20% +Tol, 20% -Tol, 3900uF, | Rubycon Corporation | 10YXG3900MEFC16X20 vs 10YXH3900MEFCRX16X20 |