Part Details for 10YXG680MEFC10X12.5 by Rubycon Corporation
Overview of 10YXG680MEFC10X12.5 by Rubycon Corporation
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 10YXG680MEFC10X12.5
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
10YXG680MEFC10X12.5-ND
|
DigiKey | CAP ALUM 680UF 20% 10V RADIAL TH Min Qty: 1000 Lead time: 22 Weeks Container: Bulk | Limited Supply - Call |
|
$0.1598 | Buy Now |
DISTI #
232-10YXG680MEFC10X1
|
Mouser Electronics | Aluminum Electrolytic Capacitors - Radial Leaded LOW IMPEDANCE ELECTROLYTIC CAPACITORS RoHS: Compliant | 0 |
|
Order Now | |
|
Onlinecomponents.com | Aluminum Electrolytic - Radial - 680uF - 20% - 10VDC - 10mm dia x 12.5mm - -40 to 105°C RoHS: Compliant |
1000 In Stock |
|
$0.1110 / $0.1300 | Buy Now |
DISTI #
51681725
|
Verical | Cap Aluminum Lytic 680uF 10V 20%( 10 X 12.5mm) Radial 5mm 865mA 5000h 105C Bulk Min Qty: 1000 Package Multiple: 1000 Date Code: 1928 | Americas - 1000 |
|
$0.1443 / $0.1690 | Buy Now |
|
Master Electronics | Aluminum Electrolytic - Radial - 680uF - 20% - 10VDC - 10mm dia x 12.5mm - -40 to 105°C RoHS: Compliant |
1000 In Stock |
|
$0.1110 / $0.1300 | Buy Now |
Part Details for 10YXG680MEFC10X12.5
10YXG680MEFC10X12.5 CAD Models
10YXG680MEFC10X12.5 Part Data Attributes
|
10YXG680MEFC10X12.5
Rubycon Corporation
Buy Now
Datasheet
|
Compare Parts:
10YXG680MEFC10X12.5
Rubycon Corporation
CAP ALUM 680UF 20% 10V RADIAL
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | RUBYCON CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.0060 | |
Capacitance | 680 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 10 mm | |
Dielectric Material | ALUMINUM (WET) | |
Leakage Current | 0.068 mA | |
Length | 12.5 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Radial | |
Packing Method | BULK | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 10 V | |
Ripple Current | 475.75 mA | |
Surface Mount | NO | |
Tan Delta | 0.19 | |
Terminal Pitch | 5 mm | |
Terminal Shape | WIRE |
Alternate Parts for 10YXG680MEFC10X12.5
This table gives cross-reference parts and alternative options found for 10YXG680MEFC10X12.5. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 10YXG680MEFC10X12.5, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
10YXH680MEFCT810X12.5 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 10V, 20% +Tol, 20% -Tol, 680uF, | Rubycon Corporation | 10YXG680MEFC10X12.5 vs 10YXH680MEFCT810X12.5 |
10ZL680MKC10X12.5 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 10V, 680uF, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT | Rubycon Corporation | 10YXG680MEFC10X12.5 vs 10ZL680MKC10X12.5 |
UHD1A681MPD6 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 10V, 20% +Tol, 20% -Tol, 680uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Nichicon Corporation | 10YXG680MEFC10X12.5 vs UHD1A681MPD6 |
10ZLK680MSG10X12.5 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 10V, 20% +Tol, 20% -Tol, 680uF, | Rubycon Corporation | 10YXG680MEFC10X12.5 vs 10ZLK680MSG10X12.5 |
ESY687M010AH9EA | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, | KEMET Corporation | 10YXG680MEFC10X12.5 vs ESY687M010AH9EA |
RJL-10V681MH3#-F58 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 10V, 20% +Tol, 20% -Tol, 680uF, | ELNA America Inc | 10YXG680MEFC10X12.5 vs RJL-10V681MH3#-F58 |
10YXG680MT810X12.5 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 10V, 20% +Tol, 20% -Tol, 680uF | Rubycon Corporation | 10YXG680MEFC10X12.5 vs 10YXG680MT810X12.5 |
UHE1A681MPD6AA | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 10V, 20% +Tol, 20% -Tol, 680uF, | Nichicon Corporation | 10YXG680MEFC10X12.5 vs UHE1A681MPD6AA |
10YXG680MEFCCC10X12.5 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 10V, 20% +Tol, 20% -Tol, 680uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Rubycon Corporation | 10YXG680MEFC10X12.5 vs 10YXG680MEFCCC10X12.5 |
NREHL681M10V10X12.5F | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 10V, 680uF, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT | NIC Components Corp | 10YXG680MEFC10X12.5 vs NREHL681M10V10X12.5F |