Part Details for 10YXG680MEFC8X16 by Rubycon Corporation
Overview of 10YXG680MEFC8X16 by Rubycon Corporation
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 10YXG680MEFC8X16
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
10YXG680MEFC8X16-ND
|
DigiKey | CAP ALUM 680UF 20% 10V RADIAL Min Qty: 1000 Lead time: 22 Weeks Container: Bulk | Limited Supply - Call |
|
$0.1478 | Buy Now |
DISTI #
232-10YXG680MEFC8X16
|
Mouser Electronics | Aluminum Electrolytic Capacitors - Radial Leaded LOW IMPEDANCE ELECTROLYTIC CAPACITORS RoHS: Compliant | 0 |
|
Order Now | |
|
Onlinecomponents.com | Aluminum Electrolytic - Radial - 680uF - 20% - 10VDC - 8mm dia x 16mm - -40 to 105°C RoHS: Compliant |
840 In Stock |
|
$0.0990 / $0.1276 | Buy Now |
|
Master Electronics | Aluminum Electrolytic - Radial - 680uF - 20% - 10VDC - 8mm dia x 16mm - -40 to 105°C RoHS: Compliant |
840 In Stock |
|
$0.0990 / $0.1276 | Buy Now |
Part Details for 10YXG680MEFC8X16
10YXG680MEFC8X16 CAD Models
10YXG680MEFC8X16 Part Data Attributes
|
10YXG680MEFC8X16
Rubycon Corporation
Buy Now
Datasheet
|
Compare Parts:
10YXG680MEFC8X16
Rubycon Corporation
CAP ALUM 680UF 20% 10V RADIAL
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | RUBYCON CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Capacitance | 680 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 8 mm | |
Dielectric Material | ALUMINUM (WET) | |
Leakage Current | 0.068 mA | |
Length | 16 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Radial | |
Packing Method | BULK | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 10 V | |
Ripple Current | 462 mA | |
Surface Mount | NO | |
Tan Delta | 0.19 | |
Terminal Pitch | 3.5 mm | |
Terminal Shape | WIRE |
Alternate Parts for 10YXG680MEFC8X16
This table gives cross-reference parts and alternative options found for 10YXG680MEFC8X16. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 10YXG680MEFC8X16, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
10YXH680MEFCCA8X16 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 10V, 20% +Tol, 20% -Tol, 680uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Rubycon Corporation | 10YXG680MEFC8X16 vs 10YXH680MEFCCA8X16 |
10ZLG680MEFC8X16 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 10V, 20% +Tol, 20% -Tol, 680uF, Through Hole Mount, RADIAL LEADED | Rubycon Corporation | 10YXG680MEFC8X16 vs 10ZLG680MEFC8X16 |
10ZL680MFA8X16 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 10V, 680uF, THROUGH HOLE MOUNT | Rubycon Corporation | 10YXG680MEFC8X16 vs 10ZL680MFA8X16 |
10ZL680MCE8X16 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 10V, 680uF, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT | Rubycon Corporation | 10YXG680MEFC8X16 vs 10ZL680MCE8X16 |
10ZLG680MEFCT78X16 | CAP ALUM 680UF 20% 10V RADIAL | Rubycon Corporation | 10YXG680MEFC8X16 vs 10ZLG680MEFCT78X16 |
REF0816681M010K | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 10V, 20% +Tol, 20% -Tol, 680uF, Through Hole Mount, RADIAL LEADED | Kyocera AVX Components | 10YXG680MEFC8X16 vs REF0816681M010K |
10ZLG680MKC8X16 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 10V, 680uF, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT | Rubycon Corporation | 10YXG680MEFC8X16 vs 10ZLG680MKC8X16 |
10YXH680MEFCCE8X16 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 10V, 20% +Tol, 20% -Tol, 680uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Rubycon Corporation | 10YXG680MEFC8X16 vs 10YXH680MEFCCE8X16 |
10ZL680MEFCCA8X16 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 10V, 20% +Tol, 20% -Tol, 680uF | Rubycon Corporation | 10YXG680MEFC8X16 vs 10ZL680MEFCCA8X16 |
10ZLG680MFA8X16 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 10V, 680uF, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT | Rubycon Corporation | 10YXG680MEFC8X16 vs 10ZLG680MFA8X16 |