Part Details for 10YXH220MEFC6.3X11 by Rubycon Corporation
Overview of 10YXH220MEFC6.3X11 by Rubycon Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 10YXH220MEFC6.3X11
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1189-10YXH220MEFC6.3X11-ND
|
DigiKey | CAP ALUM 220UF 20% 10V RADIAL TH Min Qty: 3000 Lead time: 22 Weeks Container: Bulk | Limited Supply - Call |
|
$0.0755 | Buy Now |
DISTI #
232-10YXH220MEFC63X1
|
Mouser Electronics | Aluminum Electrolytic Capacitors - Radial Leaded LOW IMPEDANCE ELECTROLYTIC CAPACITORS RoHS: Compliant | 1895 |
|
$0.0640 / $0.3500 | Buy Now |
|
Onlinecomponents.com | Aluminum Electrolytic - Radial - 220uF - 20% - 10VDC - 6.3mm dia x 11mm - -40 to 105°C RoHS: Compliant | 0 |
|
$0.0510 / $0.0600 | Buy Now |
Part Details for 10YXH220MEFC6.3X11
10YXH220MEFC6.3X11 CAD Models
10YXH220MEFC6.3X11 Part Data Attributes
|
10YXH220MEFC6.3X11
Rubycon Corporation
Buy Now
Datasheet
|
Compare Parts:
10YXH220MEFC6.3X11
Rubycon Corporation
CAP ALUM 220UF 20% 10V RADIAL
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | RUBYCON CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Capacitance | 220 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 6.3 mm | |
Dielectric Material | ALUMINUM (WET) | |
Leakage Current | 0.022 mA | |
Length | 11 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Radial | |
Packing Method | BULK | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 10 V | |
Ripple Current | 170 mA | |
Surface Mount | NO | |
Tan Delta | 0.19 | |
Terminal Pitch | 2.5 mm | |
Terminal Shape | WIRE |
Alternate Parts for 10YXH220MEFC6.3X11
This table gives cross-reference parts and alternative options found for 10YXH220MEFC6.3X11. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 10YXH220MEFC6.3X11, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
8221LBMAA11RX00P | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 10V, 20% +Tol, 20% -Tol, 220uF | Fenghua (HK) Electronics Ltd | 10YXH220MEFC6.3X11 vs 8221LBMAA11RX00P |
EKZE100ETE221MF11D | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 10V, 20% +Tol, 20% -Tol, 220uF, Through Hole Mount, RADIAL LEADED, LEAD FREE | Chemi-Con | 10YXH220MEFC6.3X11 vs EKZE100ETE221MF11D |
2221LBMAA11RXN511A | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 10V, 20% +Tol, 20% -Tol, 220uF, | Fenghua (HK) Electronics Ltd | 10YXH220MEFC6.3X11 vs 2221LBMAA11RXN511A |
SJ010M0220K5FW0611 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 10V, 20% +Tol, 20% -Tol, 220uF, | YAGEO Corporation | 10YXH220MEFC6.3X11 vs SJ010M0220K5FW0611 |
8221LBMAA11RTN911A | CAP,AL2O3,220UF,10VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | 10YXH220MEFC6.3X11 vs 8221LBMAA11RTN911A |
8221LBMAA11RX00J | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 10V, 20% +Tol, 20% -Tol, 220uF | Fenghua (HK) Electronics Ltd | 10YXH220MEFC6.3X11 vs 8221LBMAA11RX00J |
RGA221M1ASR0611C | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 10V, 20% +Tol, 20% -Tol, 220uF | Lelon Electronics Corp | 10YXH220MEFC6.3X11 vs RGA221M1ASR0611C |
EC22010HBP611LEK | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 10V, 20% +Tol, 20% -Tol, 220uF | Jackcon Capacitor Electronics Co Ltd | 10YXH220MEFC6.3X11 vs EC22010HBP611LEK |
REF0611221M010K | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 10V, 20% +Tol, 20% -Tol, 220uF, Through Hole Mount, RADIAL LEADED | Kyocera AVX Components | 10YXH220MEFC6.3X11 vs REF0611221M010K |
2221LBMAA11RTN411C | CAP,AL2O3,220UF,10VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | 10YXH220MEFC6.3X11 vs 2221LBMAA11RTN411C |