Part Details for 10YXH3900MEFCG412.5X30 by Rubycon Corporation
Overview of 10YXH3900MEFCG412.5X30 by Rubycon Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 10YXH3900MEFCG412.5X30
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
10YXH3900MEFCG412.5X30-ND
|
DigiKey | CAP ALUM 3900UF 20% 10V RADIAL Min Qty: 600 Lead time: 22 Weeks Container: Tape & Box (TB) | Limited Supply - Call |
|
$0.4836 | Buy Now |
Part Details for 10YXH3900MEFCG412.5X30
10YXH3900MEFCG412.5X30 CAD Models
10YXH3900MEFCG412.5X30 Part Data Attributes
|
10YXH3900MEFCG412.5X30
Rubycon Corporation
Buy Now
Datasheet
|
Compare Parts:
10YXH3900MEFCG412.5X30
Rubycon Corporation
CAP ALUM 3900UF 20% 10V RADIAL
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | RUBYCON CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Capacitance | 3900 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 12.5 mm | |
Dielectric Material | ALUMINUM (WET) | |
Leakage Current | 0.39 mA | |
Length | 30 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Radial | |
Packing Method | TAPE | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 10 V | |
Ripple Current | 1855 mA | |
Surface Mount | NO | |
Tan Delta | 0.25 | |
Terminal Pitch | 5 mm | |
Terminal Shape | WIRE |
Alternate Parts for 10YXH3900MEFCG412.5X30
This table gives cross-reference parts and alternative options found for 10YXH3900MEFCG412.5X30. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 10YXH3900MEFCG412.5X30, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
EKZE100ERC392MK30S | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 10V, 20% +Tol, 20% -Tol, 3900uF, Through Hole Mount, RADIAL LEADED, LEAD FREE | Chemi-Con | 10YXH3900MEFCG412.5X30 vs EKZE100ERC392MK30S |
10YXG3900MEFCKC12.5X30 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 10V, 20% +Tol, 20% -Tol, 3900uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Rubycon Corporation | 10YXH3900MEFCG412.5X30 vs 10YXG3900MEFCKC12.5X30 |
10YXG3900MCC12.5X30 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 10V, 20% +Tol, 20% -Tol, 3900uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Rubycon Corporation | 10YXH3900MEFCG412.5X30 vs 10YXG3900MCC12.5X30 |
10YXG3900MEFCCA12.5X30 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 10V, 20% +Tol, 20% -Tol, 3900uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Rubycon Corporation | 10YXH3900MEFCG412.5X30 vs 10YXG3900MEFCCA12.5X30 |
EKY-100ERC392MK30S | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 10V, 20% +Tol, 20% -Tol, 3900uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Chemi-Con | 10YXH3900MEFCG412.5X30 vs EKY-100ERC392MK30S |
10YXH3900MEFCCE12.5X30 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 10V, 20% +Tol, 20% -Tol, 3900uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Rubycon Corporation | 10YXH3900MEFCG412.5X30 vs 10YXH3900MEFCCE12.5X30 |
10YXG3900MEFCRI12.5X30 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 10V, 20% +Tol, 20% -Tol, 3900uF, | Rubycon Corporation | 10YXH3900MEFCG412.5X30 vs 10YXG3900MEFCRI12.5X30 |
10YXG3900MEFCRK12.5X30 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 10V, 20% +Tol, 20% -Tol, 3900uF, | Rubycon Corporation | 10YXH3900MEFCG412.5X30 vs 10YXG3900MEFCRK12.5X30 |
10YXG3900MEFCRX12.5X30 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 10V, 20% +Tol, 20% -Tol, 3900uF, | Rubycon Corporation | 10YXH3900MEFCG412.5X30 vs 10YXG3900MEFCRX12.5X30 |
EKZE100EFC392MK30S | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 10V, 20% +Tol, 20% -Tol, 3900uF, Through Hole Mount, RADIAL LEADED, LEAD FREE | Chemi-Con | 10YXH3900MEFCG412.5X30 vs EKZE100EFC392MK30S |