Part Details for 10YXS1200MEFC10X16 by Rubycon Corporation
Overview of 10YXS1200MEFC10X16 by Rubycon Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 10YXS1200MEFC10X16
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1189-10YXS1200MEFC10X16-ND
|
DigiKey | CAP ALUM 1200UF 20% 10V RADIAL Min Qty: 1 Lead time: 26 Weeks Container: Bulk |
875 In Stock |
|
$0.1587 / $0.6300 | Buy Now |
DISTI #
232-10YXS1200MEFC10X
|
Mouser Electronics | Aluminum Electrolytic Capacitors - Radial Leaded LOW IMPEDANCE ELECTROLYTIC CAPACITORS RoHS: Compliant | 0 |
|
$0.1680 / $0.7000 | Order Now |
Part Details for 10YXS1200MEFC10X16
10YXS1200MEFC10X16 CAD Models
10YXS1200MEFC10X16 Part Data Attributes
|
10YXS1200MEFC10X16
Rubycon Corporation
Buy Now
Datasheet
|
Compare Parts:
10YXS1200MEFC10X16
Rubycon Corporation
Aluminum Electrolytic Capacitor,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | RUBYCON CORP | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Capacitance | 1200 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 10 mm | |
Dielectric Material | ALUMINUM (WET) | |
Leakage Current | 0.12 mA | |
Length | 16 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Radial | |
Packing Method | BULK | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 10 V | |
Ripple Current | 870 mA | |
Surface Mount | NO | |
Tan Delta | 0.21 | |
Terminal Pitch | 5 mm | |
Terminal Shape | WIRE |
Alternate Parts for 10YXS1200MEFC10X16
This table gives cross-reference parts and alternative options found for 10YXS1200MEFC10X16. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 10YXS1200MEFC10X16, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
NRZJ122M10V10X16TBSTF | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 10V, 20% +Tol, 20% -Tol, 1200uF, | NIC Components Corp | 10YXS1200MEFC10X16 vs NRZJ122M10V10X16TBSTF |
NRZJ122M10V10X16SP7.5LSF | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 10V, 20% +Tol, 20% -Tol, 1200uF, | NIC Components Corp | 10YXS1200MEFC10X16 vs NRZJ122M10V10X16SP7.5LSF |
EKZN100EC5122MJ16S | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID | Chemi-Con | 10YXS1200MEFC10X16 vs EKZN100EC5122MJ16S |
EKZN100EBD122MJ16S | Aluminum Electrolytic Capacitor, | Chemi-Con | 10YXS1200MEFC10X16 vs EKZN100EBD122MJ16S |
EKYB100EBD122MJ16S | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 10V, 20% +Tol, 20% -Tol, 1200uF, Through Hole Mount, RADIAL LEADED | Chemi-Con | 10YXS1200MEFC10X16 vs EKYB100EBD122MJ16S |
LQ1A128M10016CS | Aluminum Electrolytic Capacitor, Aluminum (wet) | Samwha Electronics | 10YXS1200MEFC10X16 vs LQ1A128M10016CS |
EKYB100EBC122MJ16S | Aluminum Electrolytic Capacitor, Aluminum (wet) | Chemi-Con | 10YXS1200MEFC10X16 vs EKYB100EBC122MJ16S |
MK1A128M10016 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 10V, 20% +Tol, 20% -Tol, 1200uF, | Samwha Electronics | 10YXS1200MEFC10X16 vs MK1A128M10016 |
UHV1A122MPD1AA | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 10V, 20% +Tol, 20% -Tol, 1200uF, | Nichicon Corporation | 10YXS1200MEFC10X16 vs UHV1A122MPD1AA |
MAL217054102E3 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 10V, 20% +Tol, 20% -Tol, 1200uF, Through Hole Mount, RADIAL LEADED | Vishay Intertechnologies | 10YXS1200MEFC10X16 vs MAL217054102E3 |