Part Details for 10YXS8200MEFC18X25 by Rubycon Corporation
Overview of 10YXS8200MEFC18X25 by Rubycon Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 10YXS8200MEFC18X25
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1189-10YXS8200MEFC18X25-ND
|
DigiKey | CAP ALUM 8200UF 20% 10V RADIAL Min Qty: 1 Lead time: 22 Weeks Container: Bulk |
457 In Stock |
|
$0.5985 / $1.4300 | Buy Now |
DISTI #
232-10YXS8200MEFC18X
|
Mouser Electronics | Aluminum Electrolytic Capacitors - Radial Leaded LOW IMPEDANCE ELECTROLYTIC CAPACITORS RoHS: Compliant | 0 |
|
$0.7480 / $2.1900 | Order Now |
Part Details for 10YXS8200MEFC18X25
10YXS8200MEFC18X25 CAD Models
10YXS8200MEFC18X25 Part Data Attributes
|
10YXS8200MEFC18X25
Rubycon Corporation
Buy Now
Datasheet
|
Compare Parts:
10YXS8200MEFC18X25
Rubycon Corporation
Aluminum Electrolytic Capacitor,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | RUBYCON CORP | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Capacitance | 8200 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 18 mm | |
Dielectric Material | ALUMINUM (WET) | |
Leakage Current | 0.82 mA | |
Length | 25 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Radial | |
Packing Method | BULK | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 10 V | |
Ripple Current | 2198 mA | |
Surface Mount | NO | |
Tan Delta | 0.35 | |
Terminal Pitch | 7.5 mm | |
Terminal Shape | WIRE |
Alternate Parts for 10YXS8200MEFC18X25
This table gives cross-reference parts and alternative options found for 10YXS8200MEFC18X25. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 10YXS8200MEFC18X25, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SI010M822 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 10V, 20% +Tol, 20% -Tol, 8200uF | Kuan Kun Electronic Enterprise Co Ltd (Su'scon) | 10YXS8200MEFC18X25 vs SI010M822 |
UHM1A822MHD1CV | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 10V, 20% +Tol, 20% -Tol, 8200uF, | Nichicon Corporation | 10YXS8200MEFC18X25 vs UHM1A822MHD1CV |
EKZM100EC3822MM25S | Polarized, Aluminum, 10V, 20% +Tol, 20% -Tol, 8200uF, | Chemi-Con | 10YXS8200MEFC18X25 vs EKZM100EC3822MM25S |
EKYB100EBC822MM25S | Aluminum Electrolytic Capacitor, Aluminum (wet) | Chemi-Con | 10YXS8200MEFC18X25 vs EKYB100EBC822MM25S |
EKZN100EC5822MM25S | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID | Chemi-Con | 10YXS8200MEFC18X25 vs EKZN100EC5822MM25S |
EKYB100EBD822MM25S | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 10V, 20% +Tol, 20% -Tol, 8200uF, Through Hole Mount, RADIAL LEADED | Chemi-Con | 10YXS8200MEFC18X25 vs EKYB100EBD822MM25S |
EKZN100EIJ822MM25S | Aluminum Electrolytic Capacitor, | Chemi-Con | 10YXS8200MEFC18X25 vs EKZN100EIJ822MM25S |
UHM1A822MHD1CP | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 10V, 20% +Tol, 20% -Tol, 8200uF, | Nichicon Corporation | 10YXS8200MEFC18X25 vs UHM1A822MHD1CP |
EKZN100EBD822MM25S | Aluminum Electrolytic Capacitor, | Chemi-Con | 10YXS8200MEFC18X25 vs EKZN100EBD822MM25S |
MAL217234822E3 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 10V, 20% +Tol, 20% -Tol, 8200uF, Through Hole Mount, RADIAL LEADED | Vishay Intertechnologies | 10YXS8200MEFC18X25 vs MAL217234822E3 |