Part Details for 10ZAV330M8X12 by Rubycon Corporation
Overview of 10ZAV330M8X12 by Rubycon Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 10ZAV330M8X12
10ZAV330M8X12 CAD Models
10ZAV330M8X12 Part Data Attributes
|
10ZAV330M8X12
Rubycon Corporation
Buy Now
Datasheet
|
Compare Parts:
10ZAV330M8X12
Rubycon Corporation
CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 10V, 330uF, SURFACE MOUNT, 3333, CHIP
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | RUBYCON CORP | |
Package Description | , 3333 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Capacitance | 330 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Dielectric Material | ALUMINUM (WET) | |
Leakage Current | 0.033 mA | |
Manufacturer Series | ZAV | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 10 V | |
Ripple Current | 418.5 mA | |
Size Code | 3333 | |
Surface Mount | YES | |
Tan Delta | 0.13 | |
Terminal Shape | FLAT |
Alternate Parts for 10ZAV330M8X12
This table gives cross-reference parts and alternative options found for 10ZAV330M8X12. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 10ZAV330M8X12, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
B41121A3337M000 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 10V, 330uF, SURFACE MOUNT, 3333, ROHS COMPLIANT | TDK Epcos | 10ZAV330M8X12 vs B41121A3337M000 |