Part Details for 10ZLQ1800MEFC8X20 by Rubycon Corporation
Overview of 10ZLQ1800MEFC8X20 by Rubycon Corporation
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for 10ZLQ1800MEFC8X20
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1189-3616-ND
|
DigiKey | CAP ALUM 1800UF 20% 10V RADIAL Min Qty: 1 Lead time: 17 Weeks Container: Bulk |
1830 In Stock |
|
$0.1890 / $0.7200 | Buy Now |
DISTI #
232-10ZLQ1800MEFC8X2
|
Mouser Electronics | Aluminum Electrolytic Capacitors - Radial Leaded LOW IMPEDANCE ELECTROLYTIC CAPACITORS RoHS: Compliant | 0 |
|
$0.1890 / $0.7100 | Order Now |
|
Onlinecomponents.com | Aluminum Electrolytic - Radial - 1800uF - 20% - 10VDC - 8mm dia x 20mm - -40 to 105°C RoHS: Compliant | 0 |
|
$0.1740 / $0.5570 | Buy Now |
|
CHIPMALL.COM LIMITED | CAP ALUM 1800UF 20% 10V RADIAL | 1745 |
|
$0.1479 / $0.2630 | Buy Now |
Part Details for 10ZLQ1800MEFC8X20
10ZLQ1800MEFC8X20 CAD Models
10ZLQ1800MEFC8X20 Part Data Attributes
|
10ZLQ1800MEFC8X20
Rubycon Corporation
Buy Now
Datasheet
|
Compare Parts:
10ZLQ1800MEFC8X20
Rubycon Corporation
CAP ALUM 1800UF 20% 10V T/H
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RUBYCON CORP | |
Package Description | RADIAL LEADED | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Capacitance | 1800 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 8 mm | |
Dielectric Material | ALUMINUM (WET) | |
JESD-609 Code | e3 | |
Leakage Current | 0.54 mA | |
Length | 20 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Radial | |
Packing Method | BULK | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 10 V | |
Ripple Current | 996 mA | |
Surface Mount | NO | |
Tan Delta | 0.21 | |
Terminal Finish | TIN | |
Terminal Pitch | 3.5 mm | |
Terminal Shape | WIRE |