Part Details for 10ZLS680MEFC8X11.5 by Rubycon Corporation
Overview of 10ZLS680MEFC8X11.5 by Rubycon Corporation
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 10ZLS680MEFC8X11.5
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
75Y4017
|
Newark | Electrolytic Capacitor, Zls Series, 680 F, 20%, 10 V, 8 Mm, Radial Leaded Rohs Compliant: Yes |Rubycon 10ZLS680MEFC8X11.5 Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Bulk | 55 |
|
$0.1620 / $0.5200 | Buy Now |
DISTI #
1189-2559-ND
|
DigiKey | CAP ALUM 680UF 20% 10V RADIAL Min Qty: 2000 Lead time: 20 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.0972 / $0.1429 | Buy Now |
DISTI #
232-10ZLS680MEFC8X15
|
Mouser Electronics | Aluminum Electrolytic Capacitors - Radial Leaded LOW IMPEDANCE ELECTROLYTIC CAPACITORS RoHS: Compliant | 1970 |
|
$0.1100 / $0.5100 | Buy Now |
|
Onlinecomponents.com | Aluminum Electrolytic - Radial - 680uF - 20% - 10VDC - 8mm dia x 11.5mm - -40 to 105°C RoHS: Compliant | 0 |
|
$0.0830 / $0.2660 | Buy Now |
DISTI #
10ZLS680MEFC8X11.5
|
Avnet Abacus | Aluminum Electrolytic Capacitor, 680 uF, 10 V, � 20%, 6000 hours @ 105�C, Radial Leaded (Alt: 10ZLS680MEFC8X11.5) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 42 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for 10ZLS680MEFC8X11.5
10ZLS680MEFC8X11.5 CAD Models
10ZLS680MEFC8X11.5 Part Data Attributes
|
10ZLS680MEFC8X11.5
Rubycon Corporation
Buy Now
Datasheet
|
Compare Parts:
10ZLS680MEFC8X11.5
Rubycon Corporation
CAP ALUM 680UF 20% 10V RADIAL
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RUBYCON CORP | |
Package Description | RADIAL LEADED | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Rubycon | |
Capacitance | 680 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 8 mm | |
Dielectric Material | ALUMINUM (WET) | |
Leakage Current | 0.068 mA | |
Length | 11.5 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Radial | |
Packing Method | BULK | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 10 V | |
Ripple Current | 495 mA | |
Surface Mount | NO | |
Tan Delta | 0.19 | |
Terminal Pitch | 3.5 mm | |
Terminal Shape | WIRE |
Alternate Parts for 10ZLS680MEFC8X11.5
This table gives cross-reference parts and alternative options found for 10ZLS680MEFC8X11.5. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 10ZLS680MEFC8X11.5, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
10ZLH680MCA8X11.5 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 10V, 20% +Tol, 20% -Tol, 680uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Rubycon Corporation | 10ZLS680MEFC8X11.5 vs 10ZLH680MCA8X11.5 |
NRSK681M10V8X11.5TBSTF | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 10V, 680uF, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT | NIC Components Corp | 10ZLS680MEFC8X11.5 vs NRSK681M10V8X11.5TBSTF |
NRSH681M10V8X11.5TBSTF | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 10V, 20% +Tol, 20% -Tol, 680uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | NIC Components Corp | 10ZLS680MEFC8X11.5 vs NRSH681M10V8X11.5TBSTF |
10ZLH680MCE8X11.5 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 10V, 20% +Tol, 20% -Tol, 680uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Rubycon Corporation | 10ZLS680MEFC8X11.5 vs 10ZLH680MCE8X11.5 |
10MCZ680MFA8X11.5 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 10V, 680uF, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT | Rubycon Corporation | 10ZLS680MEFC8X11.5 vs 10MCZ680MFA8X11.5 |
10ZLH680MEFCCA8X11.5 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 10V, 20% +Tol, 20% -Tol, 680uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Rubycon Corporation | 10ZLS680MEFC8X11.5 vs 10ZLH680MEFCCA8X11.5 |
MD1A687M0811MTS | Aluminum Electrolytic Capacitor, Aluminum (wet) | Samwha Electronics | 10ZLS680MEFC8X11.5 vs MD1A687M0811MTS |
10ZLH680MFA8X11.5 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 10V, 20% +Tol, 20% -Tol, 680uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Rubycon Corporation | 10ZLS680MEFC8X11.5 vs 10ZLH680MFA8X11.5 |
10ZLH680MEFCKC8X11.5 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 10V, 20% +Tol, 20% -Tol, 680uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Rubycon Corporation | 10ZLS680MEFC8X11.5 vs 10ZLH680MEFCKC8X11.5 |
10ZLH680MCC8X11.5 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 10V, 20% +Tol, 20% -Tol, 680uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Rubycon Corporation | 10ZLS680MEFC8X11.5 vs 10ZLH680MCC8X11.5 |