Part Details for 11 02 160 by KNIPEX
Overview of 11 02 160 by KNIPEX
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 11 02 160
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
34M9973
|
Newark | Cable Stripper, Stripping Capacity Awg:7Awg, Stripping Capacity Metric:5Mm, For Use With:Solid & Stranded Wires, Product Range:-, Svhc:No Svhc (27-Jun-2018), Cable Diameter Max:10Mm, Cable Diameter Min:5Mm, Cutting Capacity Awg:7Awg, rohs Compliant: Na |Knipex 11 02 160 (Alternate Part Number: 4003773023180 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$26.6600 / $27.2100 | Buy Now |
DISTI #
2172-1102160-ND
|
DigiKey | END-TYPE WIRE STRIPPER-COM GRIP Min Qty: 1 Lead time: 2 Weeks Container: Bulk | Temporarily Out of Stock |
|
$35.2236 / $40.9000 | Buy Now |
DISTI #
KNP.1102160
|
TME | Stripping tool, 5mm, 7AWG, 10mm2, Wire: round Min Qty: 1 | 6 |
|
$21.1800 / $22.6900 | Buy Now |