Part Details for 11 06 160 by KNIPEX
Overview of 11 06 160 by KNIPEX
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 11 06 160
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
34M9974
|
Newark | Wire Stripping Plier, Plier Style:Stripper, Jaw Opening Max:5Mm, Overall Length:160Mm, Product Range:-, Svhc:No Svhc (27-Jun-2018), Handle Type:Insulated, Jaw Type:Wire Stripping, Length:160Mm, Standard:Vde Rohs Compliant: Na |Knipex 11 06 160 (Alternate Part Number: 4003773021933 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$35.7100 / $36.4500 | Buy Now |
DISTI #
KNP.1106160
|
TME | Stripping tool, 5mm, 7AWG, 10mm2, Wire: round, 1kVAC Min Qty: 1 | 7 |
|
$28.3100 / $30.3300 | Buy Now |
DISTI #
05L7802
|
Bürklin Elektronik | VDE-stripping pliers for Plastic-coated cables, Rubber-coated cables, 10 mm², AWG 8, cable-Ø 5 mm, L 160 mm, 165 g, 11 06 160 Min Qty: 1 | 4 |
|
$25.9810 / $28.8677 | Buy Now |
DISTI #
3483356
|
element14 Asia-Pacific | WIRE STRIPPING PLIER RoHS: Not Compliant Min Qty: 1 Container: Each | 3 |
|
$44.7542 | Buy Now |
DISTI #
3483356
|
Farnell | WIRE STRIPPING PLIER RoHS: Not Compliant Min Qty: 1 Lead time: 6 Weeks, 1 Days Container: Each | 5 |
|
$36.4666 / $37.2141 | Buy Now |