Part Details for 11"BNC-50-2-1/133"NE by HUBER+SUHNER
Overview of 11"BNC-50-2-1/133"NE by HUBER+SUHNER
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 11"BNC-50-2-1/133"NE
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
56AC9316
|
Newark | Rf Coaxial, Bnc Plug, 50 Ohm, Cable, Connector Type:Bnc Coaxial, Connector Body Style:Straight Plug, Coaxial Termination:Solder, Impedance:50Ohm, Coaxial Cable Types:Enviroflex 316, Rg174, Rg188A, Rg316, Contact Material:Brass, Rohs Compliant: Yes |Huber+Suhner 11"BNC-50-2-1/133"NE Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$18.1900 / $25.1600 | Buy Now |
DISTI #
2857897
|
element14 Asia-Pacific | RF COAXIAL, BNC PLUG, 50 OHM, CABLE RoHS: Compliant Min Qty: 1 Container: Each | 0 |
|
$17.5170 / $24.1542 | Buy Now |
DISTI #
2857897
|
Farnell | RF COAXIAL, BNC PLUG, 50 OHM, CABLE RoHS: Compliant Min Qty: 1 Lead time: 8 Weeks, 1 Days Container: Each | 0 |
|
$18.8703 / $33.1862 | Buy Now |