Part Details for 11-00125 by Tensility International Corp
Overview of 11-00125 by Tensility International Corp
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
50012-5018ALF | Amphenol Communications Solutions | High Pin Count, Backplane Connectors, Header, Vertical, Through Hole, 3 Row, 18 Positions, 0 Guide Pin, 2.54mm (0.100in) Pitch | |
68000-125HLF | Amphenol Communications Solutions | BergStik®, Board to Board connector, Unshrouded Header, Through Hole, Single Row, 25 Positions, 2.54 mm Pitch, Vertical, 5.84 mm (0.23 in.) Mating, 2.41 mm (0.095 in.) Tail | |
SiT9501AI03CP2-1800-125.000000 | SiTime | Ultra-low Jitter Differential XO for Standard Networking Frequencies |
Price & Stock for 11-00125
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
839-11-00125-ND
|
DigiKey | CORD 16AWG NEMA5-15P - CBL 9.84' Min Qty: 1 Lead time: 16 Weeks Container: Bulk |
1386 In Stock |
|
$6.7971 / $11.2400 | Buy Now |
|
Onlinecomponents.com | Ac cord - 3000 mm - U.S. - Nema 5-15P plug - TLY-13 to 10 mm tinned - 16 AWG - SJT wire - 30-01109 RoHS: Compliant |
500 On Order |
|
$6.4800 / $19.0600 | Buy Now |
|
Master Electronics | Ac cord - 3000 mm - U.S. - Nema 5-15P plug - TLY-13 to 10 mm tinned - 16 AWG - SJT wire - 30-01109 RoHS: Compliant |
500 On Order |
|
$6.4800 / $19.0600 | Buy Now |