Part Details for 11-00127 by Tensility International Corp
Overview of 11-00127 by Tensility International Corp
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
68000-127HLF | Amphenol Communications Solutions | BergStik®, Board to Board connector, Unshrouded Header, Through Hole, Single Row, 27 Positions, 2.54 mm Pitch, Vertical, 5.84 mm (0.23 in.) Mating, 2.41 mm (0.095 in.) Tail |
Price & Stock for 11-00127
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
839-11-00127-ND
|
DigiKey | CORD 14AWG NEMA5-15P - C13 6.56' Min Qty: 1 Lead time: 16 Weeks Container: Bulk |
228 In Stock |
|
$6.9180 / $11.4400 | Buy Now |
|
Onlinecomponents.com | Ac cord - 6.5 feet (200cm) - U.S. - Nema 5-15P plug - TLY-13 to C13 - 14 AWG - SJT wire - 30-01363 RoHS: Compliant | 0 |
|
$6.5900 / $18.5400 | Buy Now |