Part Details for 11-013020-007 by Amphenol Corporation
Overview of 11-013020-007 by Amphenol Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
10120300-130-202LF | Amphenol Communications Solutions | Receptacle, 4 Pair, 15 Column, 9mm Height, 85Ω, Without Damper, Lead Free | |
67013-020LF | Amphenol Communications Solutions | Berg Duflex Housing, single row, 20 Position. | |
10120260-130-202LF | Amphenol Communications Solutions | Plug, 4 Pair, 15 Column, 6mm Height, 85Ω, Without Damper, Lead Free |
Price & Stock for 11-013020-007
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
11-013020-007
|
Avnet Americas | - Bulk (Alt: 11-013020-007) Min Qty: 25 Package Multiple: 25 Lead time: 20 Weeks, 0 Days Container: Bulk | 0 |
|
$82.7722 | Buy Now |