There are no models available for this part yet.
Overview of 11-18-5074 by Molex
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 10 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
50748-1416ELF | Amphenol Communications Solutions | High Pin Count back plane connectors, Receptacle, Right Angle, 4 Row 1 Guide Solder tail, 416 Positions |
Price & Stock for 11-18-5074 by Molex
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
57H9020
|
Newark | Conductor Anvil, Crimp Tool, Accessory Type:Conductor Anvil, For Use With:Molex 11182158, 11183149, 638032000, 638032070, 638927000, 638927070 Crimp Tools, Product Range:207126 Series Rohs Compliant: Na |Molex 11-18-5074 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 11 |
|
$39.6900 | Buy Now | |
DISTI #
538-11-18-5074
|
Mouser Electronics | Crimpers / Crimping Tools 60800B107 CONDUCTOR ANVIL RoHS: Compliant | 1 |
|
$151.9000 / $154.7300 | Buy Now | |
Onlinecomponents.com | Conductor Anvil RoHS: Compliant |
4 Partner Stock |
|
$172.3300 / $200.2400 | Buy Now | ||
DISTI #
61244189
|
Verical | Application Tools, Conductor Anvil Min Qty: 2 Package Multiple: 1 | Americas - 11 |
|
$50.6995 / $55.6684 | Buy Now | |
DISTI #
34480061
|
Verical | Application Tools, Conductor Anvil Min Qty: 1 Package Multiple: 1 | Americas - 2 |
|
$137.5500 | Buy Now | |
DISTI #
65678475
|
Verical | Application Tools, Conductor Anvil Min Qty: 1 Package Multiple: 1 | Americas - 2 |
|
$137.5500 | Buy Now | |
DISTI #
11-18-5074
|
TTI | Crimpers / Crimping Tools 60800B107 CONDUCTOR ANVIL RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Each |
Americas - 1 In Stock |
|
$135.6600 | Buy Now | |
DISTI #
MX-11-18-5074
|
TME | Anvil Min Qty: 1 | 0 |
|
$169.1900 / $186.6900 | RFQ | |
Master Electronics | Conductor Anvil RoHS: Compliant |
4 Partner Stock |
|
$172.3300 / $200.2400 | Buy Now | ||
DISTI #
10151337
|
TestEquity LLC | Molex 11-18-5074 Conductor Anvil | 4 |
|
$146.7200 | Buy Now |
CAD Models for 11-18-5074 by Molex
Part Data Attributes for 11-18-5074 by Molex
11-18-5074
Molex
|
|
---|---|
Samacsys Manufacturer
|
Molex
|
Want to compare parts?
-
11-18-5074MolexVS
-