Part Details for 11-21-9481 by Molex
Overview of 11-21-9481 by Molex
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
10139481-101LF | Amphenol Communications Solutions | OCTIS™ - Power, Input Output Connectors, Octis field terminable plug kit with 4 pos 20 Amps Power 26mm pitch | |
54112-409481700LF | Amphenol Communications Solutions | BergStik®, Board to Board connector, Unshrouded vertical stacked header, Through Hole, Double Row, 48 Positions, 2.54mm (0.100in) Pitch. |
Price & Stock for 11-21-9481
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
27Y6586
|
Newark | Std Bldg Block/In-Out Mot |Molex 11-21-9481 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$3,095.8200 / $3,333.9600 | Buy Now |
DISTI #
0011219481
|
Avnet Americas | STD BLDG BLOCK/IN-OUT MOT - Bulk (Alt: 0011219481) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ |